Texas Instruments Bus Transceiver, Differential, 14-Pin SOIC

This image is representative of the product range

Subtotal (1 tube of 50 units)*

$333.20

(exc. GST)

$366.50

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 250 unit(s), ready to ship from another location
Units
Per unit
Per Tube*
50 +$6.664$333.20

*price indicative

RS Stock No.:
252-8540
Mfr. Part No.:
SN65HVD1792D
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Bus Transceiver

Logic Function

Bus Transceiver

Number of Channels

1

Input Type

Differential

Output Type

Differential

Mount Type

Surface

Package Type

SOIC

Minimum Supply Voltage

4.5V

Pin Count

14

Maximum Supply Voltage

5.5V

Maximum Propagation Delay Time @ CL

50ns

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Series

SN65HVD1792D

Width

3.91mm

Standards/Approvals

RoHS

Height

1.75mm

Length

8.65mm

Supply Current

6mA

Automotive Standard

No

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy