Analog Devices Line Transceiver, Differential, 14-Pin SOIC

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 17%

View bulk pricing options

Subtotal (1 unit)*

$8.59

(exc. GST)

$9.45

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$8.59-
5 +$7.0717%

*price indicative

RS Stock No.:
523-8503
Mfr. Part No.:
ADM3491ARZ
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Logic Family

CMOS

Product Type

Line Transceiver

Logic Function

Transceiver

IC Type

Line Transceiver IC

Input Type

Differential

Output Type

Differential

Mount Type

Surface

Package Type

SOIC

Pin Count

14

Minimum Supply Voltage

3V

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Propagation Delay Time @ CL

1.5ms

Maximum Operating Temperature

85°C

Width

4mm

Length

8.75mm

Series

ADM3491

Standards/Approvals

No

Height

1.75mm

Supply Current

22mA

Automotive Standard

No

RS-485 Line Drivers and Receivers, Analog Devices


RS-485 Line Drivers and Receivers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy