Renesas Electronics ISL3179EFBZ 2-Channel Line Transceiver, Differential, Non-Inverting, 8-Pin SOIC

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

$10.11

(exc. GST)

$11.12

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 8$5.055$10.11
10 - 18$4.53$9.06
20 - 48$4.45$8.90
50 - 98$4.31$8.62
100 +$3.74$7.48

*price indicative

Packaging Options:
RS Stock No.:
256-1585
Mfr. Part No.:
ISL3179EFBZ
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Line Transceiver

Logic Family

CMOS

Logic Function

Transceiver

IC Type

Transceiver

Number of Channels

2

Input Type

RS422/RS485

Output Type

Differential

Polarity

Non-Inverting

Package Type

SOIC

Minimum Supply Voltage

3V

Pin Count

8

Maximum High Level Output Current

4mA

Maximum Supply Voltage

3.6V

Maximum Low Level Output Current

2.6mA

Minimum Operating Temperature

-40°C

Maximum Propagation Delay Time @ CL

1.5ns

Maximum Operating Temperature

125°C

Height

1.75mm

Length

5mm

Width

4mm

Series

ISL3179

Standards/Approvals

RoHS

Automotive Standard

No

Supply Current

4mA

The Renesas RS-485/RS-422 Transceiver is high ESD protected, 3.3V powered, single transceivers that meet both the RS-485 and RS-422 standards for balanced communication. Device has low bus currents (+220μA/-150μA), so they present a 1/5 unit load to the RS-485 bus. This allows up to 160 transceivers on the network without violating the RS-485 specification’s 32 unit load maximum, and without using repeaters. Receiver (Rx) inputs feature a full fail-safe design, which ensures a logic high Rx output if Rx inputs are floating, shorted or terminated but undriven.

High data rates up to 40Mbps

5V tolerant logic inputs

1/5 unit load allows up to 160 devices on the bus

-7V to +12V common-mode input voltage range

Three-state Rx and Tx outputs

Current limiting and thermal shutdown for driver overload protection

Pb-free (RoHS compliant)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy