Renesas Electronics ISL83071EIBZA-T Line Transceiver, Differential, Non-Inverting, 8-Pin SOIC
- RS Stock No.:
- 256-1654
- Mfr. Part No.:
- ISL83071EIBZA-T
- Brand:
- Renesas Electronics
This image is representative of the product range
Subtotal (1 reel of 2500 units)*
$3,692.50
(exc. GST)
$4,062.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 07 June 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | $1.477 | $3,692.50 |
*price indicative
- RS Stock No.:
- 256-1654
- Mfr. Part No.:
- ISL83071EIBZA-T
- Brand:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Logic Family | BiCMOS | |
| Product Type | Line Transceiver | |
| Logic Function | Transceiver | |
| IC Type | Transceiver | |
| Input Type | RS422/RS485 | |
| Output Type | Differential | |
| Polarity | Non-Inverting | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3V | |
| Maximum High Level Output Current | 125μA | |
| Maximum Supply Voltage | 3.6V | |
| Maximum Low Level Output Current | 80μA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.75mm | |
| Series | ISL83071E | |
| Width | 4mm | |
| Standards/Approvals | RoHS | |
| Length | 5mm | |
| Supply Current | 510μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Logic Family BiCMOS | ||
Product Type Line Transceiver | ||
Logic Function Transceiver | ||
IC Type Transceiver | ||
Input Type RS422/RS485 | ||
Output Type Differential | ||
Polarity Non-Inverting | ||
Package Type SOIC | ||
Pin Count 8 | ||
Minimum Supply Voltage 3V | ||
Maximum High Level Output Current 125μA | ||
Maximum Supply Voltage 3.6V | ||
Maximum Low Level Output Current 80μA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.75mm | ||
Series ISL83071E | ||
Width 4mm | ||
Standards/Approvals RoHS | ||
Length 5mm | ||
Supply Current 510μA | ||
Automotive Standard No | ||
Related links
- Renesas Electronics Line Transceiver Non-Inverting, 8-Pin SOIC
- Renesas Electronics ISL83071EIBZA-T Line Transceiver Non-Inverting, 8-Pin SOIC
- Renesas Electronics 2-Channel Line Transceiver Non-Inverting, 8-Pin SOIC
- Renesas Electronics Line Transceiver Non-Inverting, 8-Pin MSOP
- Renesas Electronics ISL83488IBZ-T Line Transceiver Non-Inverting, 8-Pin SOIC
- Renesas Electronics Line Transceiver Non-Inverting, 6-Pin SOT-23
- Renesas Electronics ISL3152EIBZ-T Line Transceiver Non-Inverting, 8-Pin SOIC
- Renesas Electronics ISL8490IBZ-T 2-Channel Line Transceiver Non-Inverting, 8-Pin SOIC
