Vishay, IHLP-1616BZ-5A, ER Shielded Surface Mount Inductor with a Composite Core, 4.7 μH Shielded ±20 % 3.2 A Idc

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 10 units)*

$12.35

(exc. GST)

$13.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
10 - 90$1.235$12.35
100 - 240$1.174$11.74
250 - 490$1.088$10.88
500 - 990$1.002$10.02
1000 +$0.963$9.63

*price indicative

RS Stock No.:
298-756
Mfr. Part No.:
IHLP1616BZER4R7M5A
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Inductance

4.7μH

Product Type

Surface Mount Inductor

Sub Type

Wirewound Inductor

Maximum DC Current

3.2A

Package/Case

ER

Length

4.06mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Shielded

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum DC Resistance

83.1mΩ

Maximum Operating Temperature

155°C

Inductance Tolerance

±20 %

Series

IHLP-1616BZ-5A

Core Material

Composite

Standards/Approvals

RoHS

Height

2mm

Depth

2mm

Diameter

2mm

Maximum Self Resonant Frequency

30MHz

Moulded

No

Inductor Construction

Shielded

The Vishay Power Conductors are high current and low profile automotive inductors. They have shielded construction and handles high transient current spikes without saturation. They are used for engine and transmission control units, diesel injection drivers and LED drivers.

Ultra low buzz noise

Excellent DC to DC energy storage

Inductance is 4.7 muH

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy