Texas Instruments SN75179BP 2-Channel Line Transceiver, Differential, Non-Inverting, 8-Pin PDIP
- RS Stock No.:
- 517-3169
- Mfr. Part No.:
- SN75179BP
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$52.33
(exc. GST)
$57.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 90 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $5.233 | $52.33 |
*price indicative
- RS Stock No.:
- 517-3169
- Mfr. Part No.:
- SN75179BP
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Line Transceiver | |
| Logic Family | SN75 | |
| Logic Function | Receiver, Differential Driver | |
| IC Type | Line Transceiver IC | |
| Number of Channels | 2 | |
| Input Type | Differential | |
| Output Type | Differential | |
| Polarity | Non-Inverting | |
| Mount Type | Through Hole | |
| Package Type | PDIP | |
| Minimum Supply Voltage | 4.75V | |
| Pin Count | 8 | |
| Maximum High Level Output Current | -60mA | |
| Maximum Supply Voltage | 5.25V | |
| Maximum Low Level Output Current | 60mA | |
| Maximum Propagation Delay Time @ CL | 40ns | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Series | SN75179B | |
| Width | 6.6mm | |
| Standards/Approvals | No | |
| Height | 1.75mm | |
| Length | 10.16mm | |
| Supply Current | 70mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Line Transceiver | ||
Logic Family SN75 | ||
Logic Function Receiver, Differential Driver | ||
IC Type Line Transceiver IC | ||
Number of Channels 2 | ||
Input Type Differential | ||
Output Type Differential | ||
Polarity Non-Inverting | ||
Mount Type Through Hole | ||
Package Type PDIP | ||
Minimum Supply Voltage 4.75V | ||
Pin Count 8 | ||
Maximum High Level Output Current -60mA | ||
Maximum Supply Voltage 5.25V | ||
Maximum Low Level Output Current 60mA | ||
Maximum Propagation Delay Time @ CL 40ns | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Series SN75179B | ||
Width 6.6mm | ||
Standards/Approvals No | ||
Height 1.75mm | ||
Length 10.16mm | ||
Supply Current 70mA | ||
Automotive Standard No | ||
RS-485 Line Drivers and Receivers, Texas Instruments
RS-485 Line Drivers and Receivers
Related links
- Texas Instruments 2-Channel Line Transceiver Non-Inverting, 8-Pin PDIP
- Texas Instruments SN751178N 2-Channel Line Transceiver Non-Inverting, 16-Pin PDIP
- Texas Instruments 2-Channel Line Transceiver Non-Inverting, 16-Pin PDIP
- Texas Instruments SN751177N 2-Channel Line Transceiver Non-Inverting, 16-Pin PDIP
- Renesas Electronics ISL8490IBZ-T 2-Channel Line Transceiver Non-Inverting, 8-Pin SOIC
- Renesas Electronics 2-Channel Line Transceiver Non-Inverting, 8-Pin SOIC
- Renesas Electronics ISL3179EFBZ 2-Channel Line Transceiver Non-Inverting, 8-Pin SOIC
- Texas Instruments SN75LBC176P Line Transceiver Non-Inverting, 8-Pin PDIP
