Texas Instruments SN65HVD1785P Bus Transceiver, Differential, 8-Pin PDIP
- RS Stock No.:
- 252-8535
- Mfr. Part No.:
- SN65HVD1785P
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 tube of 50 units)*
$509.30
(exc. GST)
$560.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 + | $10.186 | $509.30 |
*price indicative
- RS Stock No.:
- 252-8535
- Mfr. Part No.:
- SN65HVD1785P
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Bus Transceiver | |
| Logic Function | Bus Transceiver | |
| Number of Channels | 1 | |
| Input Type | Differential | |
| Output Type | Differential | |
| Mount Type | Surface | |
| Package Type | PDIP | |
| Minimum Supply Voltage | 4.5V | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Propagation Delay Time @ CL | 2μs | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Width | 6.6mm | |
| Standards/Approvals | RoHS | |
| Length | 10.16mm | |
| Series | SN65HVD1785P | |
| Automotive Standard | No | |
| Supply Current | 6mA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Bus Transceiver | ||
Logic Function Bus Transceiver | ||
Number of Channels 1 | ||
Input Type Differential | ||
Output Type Differential | ||
Mount Type Surface | ||
Package Type PDIP | ||
Minimum Supply Voltage 4.5V | ||
Pin Count 8 | ||
Maximum Supply Voltage 5.5V | ||
Maximum Propagation Delay Time @ CL 2μs | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Width 6.6mm | ||
Standards/Approvals RoHS | ||
Length 10.16mm | ||
Series SN65HVD1785P | ||
Automotive Standard No | ||
Supply Current 6mA | ||
Related links
- Texas Instruments SN65HVD1785P Bus Transceiver 8-Pin PDIP
- Texas Instruments Bus Transceiver 8-Pin SOIC
- Texas Instruments SN65HVD1787D Bus Transceiver 8-Pin SOIC
- Texas Instruments Bus Transceiver 14-Pin SOIC
- Texas Instruments Bus Transceiver Inverting Differential, 8-Pin SOIC
- Texas Instruments Bus Transceiver 20-Pin PDIP
- Texas Instruments Bus Transceiver 20-Pin PDIP
- Texas Instruments Bus Transceiver 20-Pin PDIP
