Texas Instruments SN65HVD1787D Bus Transceiver, Differential, 8-Pin SOIC
- RS Stock No.:
- 252-8539
- Mfr. Part No.:
- SN65HVD1787D
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 252-8539
- Mfr. Part No.:
- SN65HVD1787D
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Bus Transceiver | |
| Logic Function | Bus Transceiver | |
| Number of Channels | 1 | |
| Input Type | Differential | |
| Output Type | Differential | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Minimum Supply Voltage | 4.5V | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 50ns | |
| Maximum Operating Temperature | 105°C | |
| Length | 4.81mm | |
| Width | 3.81mm | |
| Standards/Approvals | RoHS | |
| Series | SN65HVD1787D | |
| Height | 1.75mm | |
| Supply Current | 6mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Bus Transceiver | ||
Logic Function Bus Transceiver | ||
Number of Channels 1 | ||
Input Type Differential | ||
Output Type Differential | ||
Mount Type Surface | ||
Package Type SOIC | ||
Minimum Supply Voltage 4.5V | ||
Pin Count 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 50ns | ||
Maximum Operating Temperature 105°C | ||
Length 4.81mm | ||
Width 3.81mm | ||
Standards/Approvals RoHS | ||
Series SN65HVD1787D | ||
Height 1.75mm | ||
Supply Current 6mA | ||
Automotive Standard No | ||
Related links
- Texas Instruments Bus Transceiver 8-Pin SOIC
- Texas Instruments Bus Transceiver 8-Pin PDIP
- Texas Instruments SN65HVD1785P Bus Transceiver 8-Pin PDIP
- Renesas Electronics RAA7881522GSP#AB0 Bus Transceiver 8-Pin SOIC
- STMicroelectronics ST4E1216IDT Bus Transceiver 8-Pin SO-8
- Texas Instruments SN65HVD78D Line Transceiver Non-Inverting, 8-Pin SOIC
- Texas Instruments SN65HVD3082ED Line Transceiver Non-Inverting, 8-Pin SOIC
- Texas Instruments Bus Transceiver 14-Pin SOIC
