Renesas Electronics ISL32179EFRZ 4-Channel Line Transmitter, CMOS/TTL, Bipolar, 24-Pin QFN
- RS Stock No.:
- 236-7699
- Mfr. Part No.:
- ISL32179EFRZ
- Brand:
- Renesas Electronics
This image is representative of the product range
Add 10 more to save $0.80
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$23.18
(exc. GST)
$25.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 08 June 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | $4.636 | $23.18 | - |
| 10 - 20 | $4.556 | $22.78 | $0.80 |
| 25 - 45 | $4.474 | $22.37 | $4.05 |
| 50 - 70 | $4.396 | $21.98 | $12.00 |
| 75 + | $4.316 | $21.58 | $24.00 |
*price indicative
- RS Stock No.:
- 236-7699
- Mfr. Part No.:
- ISL32179EFRZ
- Brand:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Logic Family | CMOS | |
| Product Type | Line Transmitter | |
| Logic Function | Bus Transceiver | |
| Number of Channels | 4 | |
| IC Type | Differential Receiver | |
| Input Type | Differential | |
| Output Type | CMOS/TTL | |
| Polarity | Bipolar | |
| Mount Type | Surface | |
| Package Type | QFN | |
| Minimum Supply Voltage | 3V | |
| Pin Count | 24 | |
| Maximum High Level Output Current | 100mA | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 8ns | |
| Maximum Operating Temperature | 125°C | |
| Length | 4mm | |
| Height | 1mm | |
| Standards/Approvals | No | |
| Width | 3.8mm | |
| Series | ISL32179E | |
| Automotive Standard | No | |
| Supply Current | 800μA | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Logic Family CMOS | ||
Product Type Line Transmitter | ||
Logic Function Bus Transceiver | ||
Number of Channels 4 | ||
IC Type Differential Receiver | ||
Input Type Differential | ||
Output Type CMOS/TTL | ||
Polarity Bipolar | ||
Mount Type Surface | ||
Package Type QFN | ||
Minimum Supply Voltage 3V | ||
Pin Count 24 | ||
Maximum High Level Output Current 100mA | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 8ns | ||
Maximum Operating Temperature 125°C | ||
Length 4mm | ||
Height 1mm | ||
Standards/Approvals No | ||
Width 3.8mm | ||
Series ISL32179E | ||
Automotive Standard No | ||
Supply Current 800μA | ||
Related links
- Renesas Electronics ISL32179EFRZ 4-Channel Line Transmitter Bipolar, 24-Pin QFN
- Renesas Electronics HIN213EIAZ 28-Channel Line Transmitter 28-Pin SSOP
- Renesas Electronics ICL3207ECAZ 8-Channel Line Transceiver RS232 Inverting, 24-Pin SSOP
- Maxim Integrated MAX1488ECSD+ Line Transmitter Inverting, 14-Pin SOIC
- Texas Instruments DS90LV017ATM/NOPB TTL LVDS, 8-Pin SOIC
- Renesas Electronics ISL3259EIUZ Line Transceiver Bipolar, 8-Pin SOIC
- Renesas Electronics ISL3179EIUZ Line Transceiver Bipolar, 8-Pin MSOP
- Renesas Electronics 2-Channel Line Transceiver 20-Pin SSOP
