Renesas Electronics 2-Channel Line Transceiver, CMOS/TTL, 20-Pin SSOP
- RS Stock No.:
- 256-1553
- Mfr. Part No.:
- ICL3222ECAZ-T
- Brand:
- Renesas Electronics
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 256-1553
- Mfr. Part No.:
- ICL3222ECAZ-T
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Logic Family | CMOS | |
| Product Type | Line Transceiver | |
| Logic Function | Transceiver | |
| IC Type | Transmitter/Receiver | |
| Number of Channels | 2 | |
| Input Type | Single Ended | |
| Output Type | CMOS/TTL | |
| Mount Type | Board | |
| Package Type | SSOP | |
| Minimum Supply Voltage | 3V | |
| Pin Count | 20 | |
| Maximum High Level Output Current | 3mA | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Propagation Delay Time @ CL | 0.3μs | |
| Minimum Operating Temperature | 0°C | |
| Maximum Low Level Output Current | 300μA | |
| Maximum Operating Temperature | 70°C | |
| Series | ICL3222E | |
| Length | 6.5mm | |
| Width | 5.6mm | |
| Standards/Approvals | RoHS | |
| Height | 2mm | |
| Automotive Standard | No | |
| Supply Current | 1mA | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Logic Family CMOS | ||
Product Type Line Transceiver | ||
Logic Function Transceiver | ||
IC Type Transmitter/Receiver | ||
Number of Channels 2 | ||
Input Type Single Ended | ||
Output Type CMOS/TTL | ||
Mount Type Board | ||
Package Type SSOP | ||
Minimum Supply Voltage 3V | ||
Pin Count 20 | ||
Maximum High Level Output Current 3mA | ||
Maximum Supply Voltage 5.5V | ||
Maximum Propagation Delay Time @ CL 0.3μs | ||
Minimum Operating Temperature 0°C | ||
Maximum Low Level Output Current 300μA | ||
Maximum Operating Temperature 70°C | ||
Series ICL3222E | ||
Length 6.5mm | ||
Width 5.6mm | ||
Standards/Approvals RoHS | ||
Height 2mm | ||
Automotive Standard No | ||
Supply Current 1mA | ||
The Renesas RS-232 transmitter/receiver is 3.0V to 5.5V powered ,RS-232 transmitters/receivers that meet ElA/TIA-232 and V.28/V.24 specifications even at VCC 3.0V. Additionally it provides ±15kV ESD protection (IEC61000-4-2 air Gap and Human Body Model) on transmitter outputs and receiver inputs (RS-232 pins). Targeted applications are notebook and laptop computers in which the low operational power consumption and even lower standby power consumption is critical.
Latch-up free
On-chip voltage converters require only four external 0.1μF capacitors at VCC 3.3V
Manual and automatic power-down features
Receiver hysteresis for improved noise immunity
Ensured minimum data rate of 250kbps
Wide power supply range of single +3V to +5.5V
Low supply current in power-down state of 1μA
Pb-free (RoHS compliant)
Related links
- Renesas Electronics ICL3222ECAZ-T 2-Channel Line Transceiver 20-Pin SSOP
- Renesas Electronics ICL3225EIAZ-T Line Transceiver 20-Pin SSOP
- Renesas Electronics Line Transceiver 20-Pin TSSOP
- Renesas Electronics ICL3223EIVZ 20-Channel Line Transceiver 20-Pin TSSOP
- Renesas Electronics ICL3232ECAZ-T 16-Channel Line Transceiver 16-Pin SSOP
- Renesas Electronics Line Transceiver 16-Pin SSOP
- Renesas Electronics Line Transceiver Non-Inverting, 28-Pin SSOP
- STMicroelectronics ST3222BTR 2-Channel Line Transceiver 20-Pin TSSOP
