Renesas Electronics ICL3207ECAZ 8-Channel Line Transceiver, CMOS, RS232, TTL, Inverting, 24-Pin SSOP

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 3%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$22.39

(exc. GST)

$24.63

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20$4.478$22.39-
25 - 95$4.342$21.713%
100 - 245$4.202$21.016%
250 - 495$4.118$20.598%
500 +$4.034$20.179%

*price indicative

Packaging Options:
RS Stock No.:
921-5769
Mfr. Part No.:
ICL3207ECAZ
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Logic Family

CMOS

Product Type

Line Transceiver

Number of Channels

8

IC Type

Line Transceiver IC

Input Type

Single Ended

Output Type

CMOS, RS232, TTL

Polarity

Inverting

Mount Type

Surface

Package Type

SSOP

Pin Count

24

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

5.5V

Maximum High Level Output Current

-1mA

Maximum Low Level Output Current

1.6mA

Minimum Operating Temperature

-40°C

Maximum Propagation Delay Time @ CL

0.3μs

Maximum Operating Temperature

85°C

Standards/Approvals

EIA/TIA-232, V.28/V.24, IEC61000-4-2

Series

ICL32X7E

Length

8.5mm

Automotive Standard

No

Supply Current

3.3mA

RS-232 Line Drivers and Receivers, Intersil


RS-232 transceivers available in many configurations, featuring data rates up to 1Mbps, IEC61000 ESD protection, low power shut down modes, and small QFN packages.

RS-232 Line Drivers and Receivers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy