Renesas Electronics ISL3179EIUZ Line Transceiver, CMOS/TTL, Bipolar, 8-Pin MSOP
- RS Stock No.:
- 146-2394
- Mfr. Part No.:
- ISL3179EIUZ
- Brand:
- Renesas Electronics
This image is representative of the product range
Add 490 more to save 9%
View bulk pricing optionsSubtotal (1 tube of 98 units)*
$266.95
(exc. GST)
$293.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 686 unit(s) shipping from 16 November 2026
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 98 - 392 | $2.724 | $266.95 | - |
| 490 + | $2.452 | $240.30 | 9% |
*price indicative
- RS Stock No.:
- 146-2394
- Mfr. Part No.:
- ISL3179EIUZ
- Brand:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Logic Family | CMOS | |
| Product Type | Line Transceiver | |
| Logic Function | Bus Transceiver | |
| IC Type | Line Transceiver IC | |
| Input Type | Differential | |
| Output Type | CMOS/TTL | |
| Polarity | Bipolar | |
| Mount Type | Surface | |
| Package Type | MSOP | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 300mV | |
| Maximum Supply Voltage | 7V | |
| Maximum Propagation Delay Time @ CL | 4ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 850μm | |
| Series | ISL3179E | |
| Width | 4.9mm | |
| Standards/Approvals | No | |
| Length | 3mm | |
| Supply Current | 4mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Logic Family CMOS | ||
Product Type Line Transceiver | ||
Logic Function Bus Transceiver | ||
IC Type Line Transceiver IC | ||
Input Type Differential | ||
Output Type CMOS/TTL | ||
Polarity Bipolar | ||
Mount Type Surface | ||
Package Type MSOP | ||
Pin Count 8 | ||
Minimum Supply Voltage 300mV | ||
Maximum Supply Voltage 7V | ||
Maximum Propagation Delay Time @ CL 4ns | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 850μm | ||
Series ISL3179E | ||
Width 4.9mm | ||
Standards/Approvals No | ||
Length 3mm | ||
Supply Current 4mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
RS-485 Line Drivers and Receivers, Intersil
RS-485 Line Drivers and Receivers
Related links
- Renesas Electronics ISL3179EIUZ Line Transceiver Bipolar, 8-Pin MSOP
- Renesas Electronics ISL3259EIUZ Line Transceiver Bipolar, 8-Pin SOIC
- Analog Devices LT1785ACS8#PBF Line Transceiver Bipolar, 8-Pin SOIC
- Analog Devices Line Transceiver Bipolar, 28-Pin SSOP
- Analog Devices LT1137ACG#PBF Line Transceiver Bipolar, 28-Pin SSOP
- Renesas Electronics ISL3150EIUZ 10-Channel Line Transceiver 10-Pin MSOP
- Renesas Electronics ISL3179EIUZ-T7A Line Transceiver 8-Pin MSOP
- Renesas Electronics ISL3152EIBZ-T7A Line Transceiver 8-Pin 8LD SOIC
