Renesas Electronics ISL3259EIUZ Line Transceiver, CMOS/TTL, Bipolar, 8-Pin SOIC
- RS Stock No.:
- 196-8630
- Mfr. Part No.:
- ISL3259EIUZ
- Brand:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 196-8630
- Mfr. Part No.:
- ISL3259EIUZ
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Logic Family | CMOS/TTL | |
| Product Type | Line Transceiver | |
| Logic Function | CMOS | |
| IC Type | Transceiver | |
| Input Type | Differential | |
| Output Type | CMOS/TTL | |
| Polarity | Bipolar | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Minimum Supply Voltage | 7V | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 12V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Propagation Delay Time @ CL | 12ns | |
| Maximum Operating Temperature | 150°C | |
| Height | 850μm | |
| Width | 4.9mm | |
| Series | ISL3259E | |
| Length | 3mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Supply Current | 4mA | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Logic Family CMOS/TTL | ||
Product Type Line Transceiver | ||
Logic Function CMOS | ||
IC Type Transceiver | ||
Input Type Differential | ||
Output Type CMOS/TTL | ||
Polarity Bipolar | ||
Mount Type Surface | ||
Package Type SOIC | ||
Minimum Supply Voltage 7V | ||
Pin Count 8 | ||
Maximum Supply Voltage 12V | ||
Minimum Operating Temperature -65°C | ||
Maximum Propagation Delay Time @ CL 12ns | ||
Maximum Operating Temperature 150°C | ||
Height 850μm | ||
Width 4.9mm | ||
Series ISL3259E | ||
Length 3mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Supply Current 4mA | ||
The Renesas ISL3259E is a ±15kV IEC61000 ESD Protected, 5V powered, single transceiver that meets both the RS-485 and RS-422 standards for balanced communication. It also features the larger output voltage and higher data rate (up to 100Mbps) required by high speed PROFIBUS applications. Hot plug circuitry ensures that the Tx and Rx outputs remain in a high impedance state while the power supply stabilizes.
Current limiting and thermal shutdown is available for driver overload protection
Pb-free (RoHS compliant)
Very high data rate up to 100Mbps
11/13ns (maximum) Tx/Rx propagation delays of 1.5ns (maximum) skew
Related links
- Renesas Electronics ISL3259EIUZ Line Transceiver Bipolar, 8-Pin SOIC
- Renesas Electronics ISL3179EIUZ Line Transceiver Bipolar, 8-Pin MSOP
- Analog Devices LT1785ACS8#PBF Line Transceiver Bipolar, 8-Pin SOIC
- Analog Devices Line Transceiver Bipolar, 28-Pin SSOP
- Analog Devices LT1137ACG#PBF Line Transceiver Bipolar, 28-Pin SSOP
- Renesas Electronics ISL3152EIBZ-T7A Line Transceiver 8-Pin 8LD SOIC
- Renesas Electronics Line Transceiver Bipolar, 8-Pin SOIC
- Renesas Electronics ISL8488EIBZA Line Transceiver Bipolar, 8-Pin SOIC
