Renesas Electronics ISL8488EIBZA Line Transceiver, 3 State, Bipolar, 8-Pin SOIC
- RS Stock No.:
- 169-8376
- Mfr. Part No.:
- ISL8488EIBZA
- Brand:
- Renesas Electronics
This image is representative of the product range
Get a bulk buy discount
Add 196 more to save $8.43
View bulk pricing optionsSubtotal (1 tube of 98 units)*
$168.07
(exc. GST)
$184.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 2,450 unit(s), ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 98 - 98 | $1.715 | $168.07 | - |
| 196 - 294 | $1.672 | $163.86 | $8.43 |
| 392 + | $1.647 | $161.41 | $26.66 |
*price indicative
- RS Stock No.:
- 169-8376
- Mfr. Part No.:
- ISL8488EIBZA
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Line Transceiver | |
| Logic Family | CMOS | |
| Logic Function | CMOS, TTL | |
| IC Type | Line Transceiver IC | |
| Input Type | Differential | |
| Output Type | 3 State | |
| Polarity | Bipolar | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Minimum Supply Voltage | -7V | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 12V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | ISL8488E | |
| Standards/Approvals | No | |
| Height | 1.75mm | |
| Width | 6.2mm | |
| Length | 5mm | |
| Supply Current | 140μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Line Transceiver | ||
Logic Family CMOS | ||
Logic Function CMOS, TTL | ||
IC Type Line Transceiver IC | ||
Input Type Differential | ||
Output Type 3 State | ||
Polarity Bipolar | ||
Mount Type Surface | ||
Package Type SOIC | ||
Minimum Supply Voltage -7V | ||
Pin Count 8 | ||
Maximum Supply Voltage 12V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series ISL8488E | ||
Standards/Approvals No | ||
Height 1.75mm | ||
Width 6.2mm | ||
Length 5mm | ||
Supply Current 140μA | ||
Automotive Standard No | ||
RS-485 Line Drivers and Receivers, Intersil
Reliable data transmission applications over long twisted pair wiring with Intersil's Half duplex and full duplex RS-485 transceivers available in a variety of speed grades.
RS-485 Line Drivers and Receivers
Related links
- Renesas Electronics ISL8488EIBZA Line Transceiver Bipolar, 8-Pin SOIC
- Renesas Electronics Line Transceiver Bipolar, 8-Pin SOIC
- Renesas Electronics ISL83483IBZ Line Transceiver Bipolar, 8-Pin SOIC
- Renesas Electronics Line Transceiver Bipolar, 8-Pin PDIP
- Renesas Electronics ISL81487IBZ-T Line Transceiver Bipolar, 8-Pin SOIC
- Renesas Electronics ISL83485IBZ-T Line Transceiver Bipolar, 8-Pin SOIC
- Renesas Electronics ISL83072EIBZA Line Transceiver Bipolar, 8-Pin SOIC
- Renesas Electronics ISL81487LIBZ Line Transceiver Bipolar, 8-Pin SOIC
