Renesas Electronics ISL3152EIBZ-T7A Line Transceiver, CMOS/TTL, 8-Pin 8LD SOIC
- RS Stock No.:
- 263-8926
- Mfr. Part No.:
- ISL3152EIBZ-T7A
- Brand:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 263-8926
- Mfr. Part No.:
- ISL3152EIBZ-T7A
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Line Transceiver | |
| Logic Function | Transceiver | |
| IC Type | Transmitter/Receiver | |
| Input Type | RS422/RS485 | |
| Output Type | CMOS/TTL | |
| Package Type | 8LD SOIC | |
| Minimum Supply Voltage | 4.5V | |
| Pin Count | 8 | |
| Maximum High Level Output Current | 800μA | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Low Level Output Current | 70μA | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.75mm | |
| Series | ISL3152E | |
| Width | 4mm | |
| Standards/Approvals | RoHS | |
| Length | 5mm | |
| Supply Current | 125μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Line Transceiver | ||
Logic Function Transceiver | ||
IC Type Transmitter/Receiver | ||
Input Type RS422/RS485 | ||
Output Type CMOS/TTL | ||
Package Type 8LD SOIC | ||
Minimum Supply Voltage 4.5V | ||
Pin Count 8 | ||
Maximum High Level Output Current 800μA | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Low Level Output Current 70μA | ||
Maximum Operating Temperature 85°C | ||
Height 1.75mm | ||
Series ISL3152E | ||
Width 4mm | ||
Standards/Approvals RoHS | ||
Length 5mm | ||
Supply Current 125μA | ||
Automotive Standard No | ||
The Renesas Electronics fault protected, extended common-mode range differential transceivers that exceed the RS-485 and RS-422 standards for balanced communication. Additionally, these transceivers operate in environments with common-mode voltages up to ±15V.
Full fail-safe outputs for open or shorted inputs
Hot plug capability - driver and receiver outputs remain high-impedance during power-up and power-down
Low supply current
Ultra-low shutdown current 70nA
Related links
- Renesas Electronics ISL3152EIBZ-T7A Line Transceiver 8-Pin 8LD SOIC
- Renesas Electronics ISL32495EIBZ-T7A Line Transceiver, 8-Pin 8LD SOIC
- Renesas Electronics ISL3159EFBZ-T7A Line Transceiver, 8-Pin 8LD SOIC
- Renesas Electronics ISL32472EIBZ-T7A Line Transceiver 8-Pin 8LD SOIC
- Renesas Electronics ISL3152EIBZ Line Transceiver 8-Pin SOIC
- Renesas Electronics HIN202EIBNZ-T7A Line Transceiver Inverting, 16-Pin SOIC-16
- Renesas Electronics ICL3232IBNZ-T7A Line Transceiver Non-Inverting, 16-Pin SOIC-16
- Renesas Electronics ISL4223EIRZ-T7A Line Transceiver Inverting, 20-Pin QFN
