Analog Devices LT1785ACS8#PBF Line Transceiver, CMOS/TTL, Bipolar, 8-Pin SOIC

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
411-914
Mfr. Part No.:
LT1785ACS8#PBF
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Product Type

Line Transceiver

Output Type

CMOS/TTL

Polarity

Bipolar

Pin Count

8

Package Type

SOIC

Automotive Standard

AEC-Q100

Height

3.3 mm

IC Type

Line Transceiver IC

Input Type

Differential

Length

5 mm

Logic Family

CMOS

Logic Function

Transceiver

Maximum High Level Output Current

-400 μA

Maximum Low Level Output Current

1.6 mA

Maximum Operating Temperature

70 °C

Maximum Supply Voltage

5.25 V

Minimum Operating Temperature

0 °C

Minimum Supply Voltage

4.75 V

Mount Type

Surface

Series

LT1785A

Standards/Approvals

No

Supply Current

9 mA

Width

6.2 mm

RS-485 Line Drivers and Receivers, Linear Technology


Linear Technology’s RS485 standards are widely used in local networks as well as data transfer over long distances and they are ideal in industrial and commercial applications. The Profibus (Process Field Bus) protocol is carried out for fieldbus solutions in factory and process automation environments. The RS422 standard is similar to the RS485 standard but does not permit multiple drivers on a bus.

The RS485 Transceiver (formally TIA-485) defines a differential data transmission up to 10Mbps.The low power CMOS RS485/RS422 Interface transceivers feature failsafe receivers, high voltage, high data rates, high ESD protection types and transceivers (TXRX) featuring pin-controlled switchable 120 Ohm termination resistors.

Balanced line offers excellent noise rejection

RS-485 Line Drivers and Receivers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy