Maxim Integrated MAX251CSD+ Line Transceiver, CMOS, Inverting, 14-Pin SOIC
- RS Stock No.:
- 189-9734
- Mfr. Part No.:
- MAX251CSD+
- Brand:
- Maxim Integrated
This image is representative of the product range
Subtotal (1 pack of 2 units)*
$37.59
(exc. GST)
$41.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 54 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $18.795 | $37.59 |
*price indicative
- RS Stock No.:
- 189-9734
- Mfr. Part No.:
- MAX251CSD+
- Brand:
- Maxim Integrated
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Logic Family | CMOS/TTL | |
| Product Type | Line Transceiver | |
| Logic Function | Line Driver, Driver, Converter | |
| IC Type | Dual Channel Transceiver | |
| Input Type | Single Ended | |
| Output Type | CMOS | |
| Polarity | Inverting | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 5.5V | |
| Maximum High Level Output Current | -5mA | |
| Minimum Operating Temperature | 0°C | |
| Maximum Low Level Output Current | 12mA | |
| Maximum Operating Temperature | 70°C | |
| Length | 8.75mm | |
| Standards/Approvals | No | |
| Width | 6.2mm | |
| Series | MAX251 | |
| Height | 1.75mm | |
| Supply Current | 2.5mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Logic Family CMOS/TTL | ||
Product Type Line Transceiver | ||
Logic Function Line Driver, Driver, Converter | ||
IC Type Dual Channel Transceiver | ||
Input Type Single Ended | ||
Output Type CMOS | ||
Polarity Inverting | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 14 | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 5.5V | ||
Maximum High Level Output Current -5mA | ||
Minimum Operating Temperature 0°C | ||
Maximum Low Level Output Current 12mA | ||
Maximum Operating Temperature 70°C | ||
Length 8.75mm | ||
Standards/Approvals No | ||
Width 6.2mm | ||
Series MAX251 | ||
Height 1.75mm | ||
Supply Current 2.5mA | ||
Automotive Standard No | ||
RS-232 Dual Transmitters/Receivers, Maxim Integrated
Applications
RS-232 Line Drivers and Receivers
Note
Related links
- Maxim Integrated Line Transceiver Inverting, 14-Pin SOIC
- Maxim Integrated MAX3089EESD+ Line Transceiver Inverting, 14-Pin SOIC
- Maxim Integrated MAX1489EESD+ Line Transceiver Inverting, 14-Pin SOIC
- Maxim Integrated MAX3080CSD+ Line Transceiver Inverting, 14-Pin SOIC
- Maxim Integrated MAX250CSD+ Line Transceiver Inverting, 14-Pin SOIC
- Maxim Integrated MAX3086CSD+ Line Transceiver Inverting, 14-Pin SOIC
- Maxim Integrated MAX251CPD+ Line Transceiver Inverting, 14-Pin PDIP
- Maxim Integrated Line Receiver Inverting, 14-Pin SOIC
