Texas Instruments SN74HCT541DW 8-Channel Buffer & Line Driver, 3 State, Non-Inverting, 20-Pin SOIC

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 tube of 25 units)*

$27.20

(exc. GST)

$29.93

(inc. GST)

Add to Basket
Select or type quantity
Being discontinued
  • Final 400 unit(s), ready to ship from another location

Units
Per unit
Per Tube*
Saving
25 - 25$1.088$27.20-
50 - 100$1.065$26.632%
125 - 225$1.032$25.805%
250 +$1.007$25.187%

*price indicative

RS Stock No.:
527-570
Mfr. Part No.:
SN74HCT541DW
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Buffer & Line Driver

Logic Family

HCT

Logic Function

Buffer & Line Driver

Number of Channels

8

IC Type

Buffer & Line Driver

Input Type

Single Ended

Output Type

3 State

Polarity

Non-Inverting

Mount Type

Surface

Package Type

SOIC

Minimum Supply Voltage

4.5V

Pin Count

20

Maximum Supply Voltage

5.5V

Maximum High Level Output Current

-6mA

Minimum Operating Temperature

-40°C

Maximum Low Level Output Current

6mA

Maximum Propagation Delay Time @ CL

12ns

Maximum Operating Temperature

85°C

Width

7.6mm

Standards/Approvals

No

Length

13mm

Series

SNx4HCT541

Height

2.65mm

Supply Current

80μA

Automotive Standard

No

74HCT Family Inverters & Buffers, Texas Instruments


Texas Instruments range of Inverters and Buffers from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic

Operating Voltage 4.5 to 5.5 V

Compatibility: Input TTL, Output CMOS

74HCT Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy