Texas Instruments SN74LVC541APW 8-Channel Buffer & Line Driver, 3 State, Non-Inverting, 20-Pin TSSOP
- RS Stock No.:
- 663-2892
- Mfr. Part No.:
- SN74LVC541APW
- Brand:
- Texas Instruments
This image is representative of the product range
Add 20 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$16.76
(exc. GST)
$18.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 20 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | $1.676 | $16.76 | - |
| 20 - 30 | $1.649 | $16.49 | 1% |
| 40 + | $1.622 | $16.22 | 3% |
*price indicative
- RS Stock No.:
- 663-2892
- Mfr. Part No.:
- SN74LVC541APW
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Buffer & Line Driver | |
| Logic Family | LVC | |
| Logic Function | Buffer & Line Driver | |
| IC Type | Buffer & Line Driver IC | |
| Number of Channels | 8 | |
| Input Type | Single Ended | |
| Output Type | 3 State | |
| Polarity | Non-Inverting | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Pin Count | 20 | |
| Minimum Supply Voltage | 1.65V | |
| Maximum High Level Output Current | -24mA | |
| Maximum Supply Voltage | 3.6V | |
| Maximum Low Level Output Current | 24mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 5.1ns | |
| Maximum Operating Temperature | 125°C | |
| Length | 7.5mm | |
| Series | SNx4LVC541A | |
| Standards/Approvals | No | |
| Width | 5.6mm | |
| Height | 2mm | |
| Supply Current | 10μA | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Buffer & Line Driver | ||
Logic Family LVC | ||
Logic Function Buffer & Line Driver | ||
IC Type Buffer & Line Driver IC | ||
Number of Channels 8 | ||
Input Type Single Ended | ||
Output Type 3 State | ||
Polarity Non-Inverting | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Pin Count 20 | ||
Minimum Supply Voltage 1.65V | ||
Maximum High Level Output Current -24mA | ||
Maximum Supply Voltage 3.6V | ||
Maximum Low Level Output Current 24mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 5.1ns | ||
Maximum Operating Temperature 125°C | ||
Length 7.5mm | ||
Series SNx4LVC541A | ||
Standards/Approvals No | ||
Width 5.6mm | ||
Height 2mm | ||
Supply Current 10μA | ||
Automotive Standard AEC-Q100 | ||
74LVC Family Inverters & Buffers, Texas Instruments
74LVC Family
Related links
- Texas Instruments 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin TSSOP
- Texas Instruments SN74LV244APWR 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin TSSOP
- Texas Instruments SN74LVT244BPW 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin TSSOP
- Texas Instruments SN74LVC244APWR 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin TSSOP
- Texas Instruments SN74ABT541BPW 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin TSSOP
- onsemi 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin TSSOP
- Toshiba TC74VCX541FT 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin TSSOP
- Toshiba TC74VCX244FT 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin TSSOP
