Renesas Electronics ICL232CBEZ 2-Channel Line Transceiver, TTL/CMOS, 16-Pin SOIC W
- RS Stock No.:
- 169-8264
- Mfr. Part No.:
- ICL232CBEZ
- Brand:
- Renesas Electronics
This image is representative of the product range
- RS Stock No.:
- 169-8264
- Mfr. Part No.:
- ICL232CBEZ
- Brand:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Line Transceiver | |
| Logic Family | CMOS | |
| Logic Function | Line Transceiver | |
| IC Type | Line Transceiver IC | |
| Number of Channels | 2 | |
| Input Type | Single Ended | |
| Output Type | TTL/CMOS | |
| Mount Type | Surface | |
| Package Type | SOIC W | |
| Minimum Supply Voltage | 4.5V | |
| Pin Count | 16 | |
| Maximum Supply Voltage | 5.5V | |
| Maximum High Level Output Current | -1mA | |
| Minimum Operating Temperature | 0°C | |
| Maximum Propagation Delay Time @ CL | 0.5μs | |
| Maximum Low Level Output Current | 3.2mA | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Width | 7.4mm | |
| Length | 10.1mm | |
| Series | ICL232 | |
| Height | 2.35mm | |
| Supply Current | 5mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Line Transceiver | ||
Logic Family CMOS | ||
Logic Function Line Transceiver | ||
IC Type Line Transceiver IC | ||
Number of Channels 2 | ||
Input Type Single Ended | ||
Output Type TTL/CMOS | ||
Mount Type Surface | ||
Package Type SOIC W | ||
Minimum Supply Voltage 4.5V | ||
Pin Count 16 | ||
Maximum Supply Voltage 5.5V | ||
Maximum High Level Output Current -1mA | ||
Minimum Operating Temperature 0°C | ||
Maximum Propagation Delay Time @ CL 0.5μs | ||
Maximum Low Level Output Current 3.2mA | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Width 7.4mm | ||
Length 10.1mm | ||
Series ICL232 | ||
Height 2.35mm | ||
Supply Current 5mA | ||
Automotive Standard No | ||
RS-232 Line Drivers and Receivers, Intersil
RS-232 Line Drivers and Receivers
Related links
- Renesas Electronics ICL232CBEZ 2-Channel Line Transceiver 16-Pin SOIC W
- STMicroelectronics 2-Channel Line Transceiver 16-Pin SOIC
- STMicroelectronics ST232ABDR 2-Channel Line Transceiver 16-Pin SOIC
- MaxLinear SP232ACT-L/TR 2-Channel Line Transceiver TTL/CMOS 16-Pin SOIC W
- MaxLinear SP232ACN-L/TR 2-Channel Line Transceiver RS232 16-Pin SOIC
- Renesas Electronics ICL3221EIAZ-T Line Transceiver 16-Pin SSOP
- Renesas Electronics ICL3221ECVZ Line Transceiver 16-Pin TSSOP
- Renesas Electronics ICL3221EIVZ Line Transceiver Inverting, 16-Pin TSSOP
