Renesas Electronics HIN202CBNZ 2-Channel Line Transceiver, 3 State, 16-Pin SOIC

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 48 units)*

$58.80

(exc. GST)

$64.70

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,640 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
48 - 96$1.225$58.80
144 - 240$1.203$57.74
288 +$1.181$56.69

*price indicative

RS Stock No.:
235-5231
Mfr. Part No.:
HIN202CBNZ
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Line Transceiver

Logic Family

CMOS

Logic Function

Transceiver

IC Type

Transceiver IC

Number of Channels

2

Output Type

3 State

Mount Type

Surface

Package Type

SOIC

Pin Count

16

Maximum Supply Voltage

5V

Minimum Operating Temperature

0°C

Maximum Propagation Delay Time @ CL

10μs

Maximum Operating Temperature

70°C

Width

6.2mm

Series

HIN202

Standards/Approvals

No

Length

10mm

Height

1.75mm

Automotive Standard

No

Supply Current

5mA

The Renesas Electronics HIN202 RS-232 transmitters/receivers Interface circuits meet all ElA RS-232E and V.28 specifications, and are particularly suited for those applications where +/-12V is not available.

Meets All RS-232E and V.28 Specifications

High data rate is 120kbit/s

Requires only single +5V power supply

On-board voltage doubler/inverter

Low power consumption (Typ) is 5mA

Low power shutdown function (Typ) is 1μA

Three-state TTL/CMOS receiver outputs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy