MaxLinear SP232ACT-L/TR 2-Channel Line Transceiver, RS232, TTL/CMOS, Inverting, 16-Pin SOIC W
- RS Stock No.:
- 686-5399
- Mfr. Part No.:
- SP232ACT-L/TR
- Brand:
- MaxLinear
This image is representative of the product range
- RS Stock No.:
- 686-5399
- Mfr. Part No.:
- SP232ACT-L/TR
- Brand:
- MaxLinear
Select all | Attribute | Value |
|---|---|---|
| Brand | MaxLinear | |
| Number of Channels | 2 | |
| Product Type | Line Transceiver | |
| Output Type | RS232, TTL/CMOS | |
| Polarity | Inverting | |
| Pin Count | 16 | |
| Package Type | SOIC W | |
| Automotive Standard | No | |
| Height | 2.65 mm | |
| IC Type | Line Transceiver IC | |
| Input Type | Single Ended | |
| Length | 10.3 mm | |
| Logic Family | TTL | |
| Logic Function | Driver & Receiver | |
| Maximum High Level Output Current | 1 mA | |
| Maximum Low Level Output Current | 3.2 mA | |
| Maximum Operating Temperature | 85 °C | |
| Maximum Propagation Delay Time @ CL | 3.0 μs | |
| Maximum Supply Voltage | 6 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 4.5 V | |
| Mount Type | Surface | |
| Series | SP232A | |
| Standards/Approvals | EIA/TIA-232, ITU V.28, RS-232F | |
| Supply Current | 11 mA | |
| Width | 7.5 mm | |
| Select all | ||
|---|---|---|
Brand MaxLinear | ||
Number of Channels 2 | ||
Product Type Line Transceiver | ||
Output Type RS232, TTL/CMOS | ||
Polarity Inverting | ||
Pin Count 16 | ||
Package Type SOIC W | ||
Automotive Standard No | ||
Height 2.65 mm | ||
IC Type Line Transceiver IC | ||
Input Type Single Ended | ||
Length 10.3 mm | ||
Logic Family TTL | ||
Logic Function Driver & Receiver | ||
Maximum High Level Output Current 1 mA | ||
Maximum Low Level Output Current 3.2 mA | ||
Maximum Operating Temperature 85 °C | ||
Maximum Propagation Delay Time @ CL 3.0 μs | ||
Maximum Supply Voltage 6 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 4.5 V | ||
Mount Type Surface | ||
Series SP232A | ||
Standards/Approvals EIA/TIA-232, ITU V.28, RS-232F | ||
Supply Current 11 mA | ||
Width 7.5 mm | ||
RS-232 Line Drivers and Receivers, EXAR
RS-232 Line Drivers and Receivers
Related links
- MaxLinear SP232ACT-L/TR 2-Channel Line Transceiver TTL/CMOS 16-Pin SOIC W
- MaxLinear SP232ACN-L/TR 2-Channel Line Transceiver RS232 16-Pin SOIC
- MaxLinear SP232EEN-L/TR 2-Channel Line Transceiver Inverting, 16-Pin SOIC
- MaxLinear SP3232EEN-L/TR 2-Channel Line Transceiver Inverting, 16-Pin SOIC
- MaxLinear SP3232EBCN-L/TR 2-Channel Line Transceiver Inverting, 16-Pin SOIC
- MaxLinear SP3232EBEY-L/TR 2-Channel Line Transceiver Inverting, 16-Pin TSSOP
- MaxLinear SP3232EBCY-L/TR 2-Channel Line Transceiver Inverting, 16-Pin TSSOP
- MaxLinear SP3238EEY-L/TR 2-Channel Line Transceiver Inverting, 28-Pin TSSOP
