STMicroelectronics ST3232CDR 2-Channel Line Transceiver, Differential, 16-Pin SOIC

This image is representative of the product range

Subtotal (1 unit)*

$2.18

(exc. GST)

$2.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2.18

*price indicative

Packaging Options:
RS Stock No.:
415-2105
Distrelec Article No.:
303-74-345
Mfr. Part No.:
ST3232CDR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Logic Family

CMOS/TTL

Product Type

Line Transceiver

Logic Function

Line Transceiver

Number of Channels

2

IC Type

Line Transceiver IC

Input Type

Single Ended

Output Type

Differential

Mount Type

Surface

Package Type

SOIC

Minimum Supply Voltage

3V

Pin Count

16

Maximum Supply Voltage

5.5V

Maximum High Level Output Current

-1mA

Maximum Propagation Delay Time @ CL

200ns

Maximum Low Level Output Current

1.6mA

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Standards/Approvals

No

Width

4mm

Series

ST3232C

Length

10mm

Height

1.75mm

Supply Current

2mA

Automotive Standard

No

RS-232 Line Drivers and Receivers, STMicroelectronics


RS-232 Line Drivers and Receivers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy