STMicroelectronics ST232ABDR 2-Channel Line Transceiver, TTL/CMOS, 16-Pin SOIC

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 2500 units)*

$3,000.00

(exc. GST)

$3,300.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
2500 - 10000$1.20$3,000.00
12500 +$1.08$2,700.00

*price indicative

RS Stock No.:
165-5289
Mfr. Part No.:
ST232ABDR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Logic Family

CMOS/TTL

Product Type

Line Transceiver

Logic Function

Line Transceiver

IC Type

Line Transceiver IC

Number of Channels

2

Input Type

Single Ended

Output Type

TTL/CMOS

Mount Type

Surface

Package Type

SOIC

Pin Count

16

Minimum Supply Voltage

4.5V

Maximum Supply Voltage

5.5V

Maximum High Level Output Current

1mA

Maximum Low Level Output Current

3.2mA

Minimum Operating Temperature

-40°C

Maximum Propagation Delay Time @ CL

3.5μs

Maximum Operating Temperature

85°C

Width

6.6mm

Standards/Approvals

EIA/TIA-232, V.28

Height

1.75mm

Length

10mm

Series

ST232

Supply Current

1.5mA

Automotive Standard

No

RS-232 Line Drivers and Receivers, STMicroelectronics


RS-232 Line Drivers and Receivers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy