Honeywell Technologies NGC Series Roller Plunger Limit Switch, 2 NC/2 NO, IP67, Metal Housing, 400V ac, 10A
- RS Stock No.:
- 894-3387
- Mfr. Part No.:
- NGCMB50AX32C
- Brand:
- Honeywell
Subtotal (1 unit)*
$188.87
(exc. GST)
$207.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $188.87 |
*price indicative
- RS Stock No.:
- 894-3387
- Mfr. Part No.:
- NGCMB50AX32C
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Actuator Type | Roller Plunger | |
| Product Type | Limit Switch | |
| Contact Configuration | 2 NC/2 NO | |
| IP Rating | IP67 | |
| Housing Material | Metal | |
| Contact Type | Positive Break | |
| Switching Current | 10A | |
| Terminal Type | Cable | |
| Series | NGC | |
| Switching AC Voltage | 400V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +70°C | |
| Length | 30mm | |
| Depth | 71.1mm | |
| Standards/Approvals | UL, RoHS, IEC, cUL, CE, CCC | |
| Width | 16.7mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 5000000Cycles | |
| Mounting Orientation | Panel | |
| Operating Force | 9.5N | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Actuator Type Roller Plunger | ||
Product Type Limit Switch | ||
Contact Configuration 2 NC/2 NO | ||
IP Rating IP67 | ||
Housing Material Metal | ||
Contact Type Positive Break | ||
Switching Current 10A | ||
Terminal Type Cable | ||
Series NGC | ||
Switching AC Voltage 400V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +70°C | ||
Length 30mm | ||
Depth 71.1mm | ||
Standards/Approvals UL, RoHS, IEC, cUL, CE, CCC | ||
Width 16.7mm | ||
Hazardous Area Certification No | ||
Mechanical Life 5000000Cycles | ||
Mounting Orientation Panel | ||
Operating Force 9.5N | ||
- COO (Country of Origin):
- CN
Honeywell NGC Series Limit Switch, 10A Switching Current, 400V Switching AC Voltage - NGCMB50AX32C
This limit switch is a rugged electromechanical device designed to detect positions and actuate circuits in industrial control systems. Fitted with a roller plunger actuator and a metal enclosure rated to IP67, it is intended for panel-mounted installations where sealed operation and straightforward cable termination are required.
Features and Benefits:
• Positive-break contact prevents welding and ensures clear circuit separation
• 10A switching capacity supports mains-level loads up to 400V
• 9.5N operating force provides predictable actuation behaviour
• Mechanical life rated for 5 million cycles reduces replacement frequency
• Cable termination enables direct wiring without additional connectors
• 10A switching capacity supports mains-level loads up to 400V
• 9.5N operating force provides predictable actuation behaviour
• Mechanical life rated for 5 million cycles reduces replacement frequency
• Cable termination enables direct wiring without additional connectors
Applications
• Suitable for conveyor end-of-travel detection in manufacturing lines
• Ideal for limit sensing on industrial presses and moulding machines
• Used with automated Gates and safety interlocks in facilities
• Can be used for position feedback in material handling systems
• Ideal for limit sensing on industrial presses and moulding machines
• Used with automated Gates and safety interlocks in facilities
• Can be used for position feedback in material handling systems
What environmental protection does it offer for washdown or dusty areas?
The enclosure meets IP67, providing dust-tight sealing and protection against immersion, which suits temporary submersion or heavy contamination environments.
How does the actuator type affect installation orientation?
The roller plunger actuator is compatible with panel mounting and allows accurate actuation from linear contact where a rolling contact reduces wear.
What temperature range can it tolerate during operation?
It is specified with maximum and minimum operating temperatures, indicating suitability for moderate industrial ambient conditions within those rated limits.
How is electrical connection implemented for system wiring?
Electrical termination is via an integral cable, permitting direct connection to control circuits without separate Terminal blocks.
Related links
- Honeywell NGC Series Roller Plunger Limit Switch IP67 400V ac, 10A
- Honeywell NGC Series Roller Plunger Limit Switch IP67 400V ac, 10A
- Honeywell NGC Series Roller Plunger Limit Switch Metal Housing 10A
- Honeywell NGC Series Roller Plunger Limit Switch IP67 400V ac, 10A
- Honeywell NGC Series Roller Plunger Limit Switch Plastic Housing 10A
- Honeywell NGC Series Roller Plunger Limit Switch IP67 400V ac, 10A
- Honeywell NGC Series Plunger Limit Switch IP67 400V ac, 10A
- Honeywell NGC Series Roller Lever Limit Switch IP67 400V ac, 10A
