Honeywell NGC Series Roller Plunger Limit Switch, 2 NC/2 NO, IP67, Metal Housing, 400V ac, 10A

Subtotal (1 unit)*

$271.72

(exc. GST)

$298.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$271.72

*price indicative

RS Stock No.:
894-3380
Distrelec Article No.:
303-44-448
Mfr. Part No.:
NGCMB50AX32L
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Actuator Type

Roller Plunger

Product Type

Limit Switch

Contact Configuration

2 NC/2 NO

IP Rating

IP67

Housing Material

Metal

Contact Type

Positive Break

Terminal Type

Cable

Switching Current

10A

Series

NGC

Switching AC Voltage

400V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

75°C

Width

16.7mm

Length

30mm

Standards/Approvals

CE, IEC, cUL, CCC, UL, RoHS

Depth

71.1mm

Hazardous Area Certification

No

Mechanical Life

5000000Cycles

Operating Force

9.5N

Mounting Orientation

Panel

COO (Country of Origin):
CN

Honeywell NGC Series Limit Switch, 9.5N Operating Force, IP67 - NGCMB50AX32L


This limit switch provides a mechanically actuated electrical cut-off for industrial control and safety applications, using a roller plunger actuator to detect linear motion and trigger circuits. It is designed for panel mounting and connects via an integrated cable termination, delivering reliable switching in automation and electrical systems where defined contact separation is required.

Features and Benefits:


• Positive-break contacts ensure clear circuit separation during operation
• Withstands switching at 400V AC for heavy control loads
• Rated for 10A switching current to handle moderate currents
• Operating force of 9.5N for consistent actuation response
• Mechanical endurance of 5 million cycles for long service intervals
• IP67 metal housing provides protection in harsh environments

Applications


• Suitable for conveyor end-of-travel sensing in manufacturing lines
• Used with motor starters for position-limited safety interlocks
• Ideal for assembly jigs requiring precise mechanical actuation feedback
• Can be used for door or guard position detection in machinery panels

What Terminal arrangement is provided for wiring?


A pre-attached cable termination simplifies connection to control wiring without additional Terminal blocks.

How does temperature influence suitability for plant environments?


The device operates within specified ambient temperature bounds and should be installed where temperatures remain between the stated minimum and maximum for predictable switching behaviour.

Are there approvals that assist acceptance in regulated installations?


It holds multiple conformity approvals from recognised standards bodies, facilitating use where standards-compliant components are specified.

What mounting orientation is recommended for reliable operation?


It is intended for panel mounting to ensure correct actuator alignment and repeatable actuation forces.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy