Honeywell Technologies NGC Series Roller Plunger Limit Switch, 1 NC/1 NO, IP67, Metal Housing, 400V ac, 10A
- RS Stock No.:
- 894-3324
- Mfr. Part No.:
- NGCMB10AX01L
- Brand:
- Honeywell
Subtotal (1 unit)*
$173.04
(exc. GST)
$190.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 27 unit(s) shipping from 20 November 2026
- Plus 40 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $173.04 |
*price indicative
- RS Stock No.:
- 894-3324
- Mfr. Part No.:
- NGCMB10AX01L
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Actuator Type | Roller Plunger | |
| Product Type | Limit Switch | |
| Contact Configuration | 1 NC/1 NO | |
| IP Rating | IP67 | |
| Housing Material | Metal | |
| Contact Type | Positive Break | |
| Terminal Type | Cable | |
| Switching Current | 10A | |
| Series | NGC | |
| Switching AC Voltage | 400V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +70°C | |
| Depth | 71.1mm | |
| Width | 16.7mm | |
| Standards/Approvals | RoHS, IEC, cUL, CE, CCC, UL | |
| Length | 30mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 5000000Cycles | |
| Operating Force | 11N | |
| Mounting Orientation | Panel | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Actuator Type Roller Plunger | ||
Product Type Limit Switch | ||
Contact Configuration 1 NC/1 NO | ||
IP Rating IP67 | ||
Housing Material Metal | ||
Contact Type Positive Break | ||
Terminal Type Cable | ||
Switching Current 10A | ||
Series NGC | ||
Switching AC Voltage 400V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +70°C | ||
Depth 71.1mm | ||
Width 16.7mm | ||
Standards/Approvals RoHS, IEC, cUL, CE, CCC, UL | ||
Length 30mm | ||
Hazardous Area Certification No | ||
Mechanical Life 5000000Cycles | ||
Operating Force 11N | ||
Mounting Orientation Panel | ||
- COO (Country of Origin):
- CN
Honeywell NGC Series Limit Switch, 71.1mm Width, 11N Operating Force - NGCMB10AX01L
This limit switch is a Compact electromechanical device designed to detect position changes and initiate control signals in industrial systems. It uses a roller plunger actuator to convert mechanical movement into an electrical output and is intended for panel mounting in automation, electrical and mechanical assemblies.
Features and Benefits:
• Positive-break contact reduces arcing for safer circuit interruption
• Rated for 10A switching at 400V enabling mains-level control
• Sealed to IP67 for reliable performance in wet or dusty conditions
• Metal housing provides rugged protection in demanding environments
• Mechanical life of 5 million cycles minimises replacement frequency
• Operating force of 11 N offers predictable actuation sensitivity
• Rated for 10A switching at 400V enabling mains-level control
• Sealed to IP67 for reliable performance in wet or dusty conditions
• Metal housing provides rugged protection in demanding environments
• Mechanical life of 5 million cycles minimises replacement frequency
• Operating force of 11 N offers predictable actuation sensitivity
Applications
• Suitable for machine end-of-travel detection in automated equipment
• Ideal for conveyor limit sensing in manufacturing lines
• Used with control panels requiring panel-mounted switches
• Can be used for safety interlocks in industrial enclosures
• Suitable for position feedback in electro-mechanical assemblies
• Ideal for conveyor limit sensing in manufacturing lines
• Used with control panels requiring panel-mounted switches
• Can be used for safety interlocks in industrial enclosures
• Suitable for position feedback in electro-mechanical assemblies
How is the device connected into a control circuit?
It uses a cable termination to integrate directly with wiring looms and control inputs without Terminal blocks.
What mounting arrangement is required for installation?
It is designed for panel mounting and aligns mechanically with panel cut-outs for secure attachment.
What approvals support its use in regulated installations?
It carries multiple standards approvals including IEC, UL, cUL, CE and CCC to meet varied regulatory needs.
What thermal range can be expected during operation?
The device specifies distinct operating temperature limits for use within controlled ambient conditions.
Related links
- Honeywell NGC Series Roller Plunger Limit Switch IP67 400V ac, 10A
- Honeywell NGC Series Roller Plunger Limit Switch IP67 400V ac, 10A
- Honeywell NGC Series Roller Plunger Limit Switch Metal Housing 10A
- Honeywell NGC Series Roller Plunger Limit Switch IP67 400V ac, 10A
- Honeywell NGC Series Plunger Limit Switch IP67 400V ac, 10A
- Honeywell NGC Series Roller Plunger Limit Switch Plastic Housing 10A
- Honeywell NGC Series Roller Plunger Limit Switch IP67 400V ac, 10A
- Honeywell NGC Series Roller Lever Limit Switch IP67 400V ac, 10A
