Eaton LS-Titan Series Key Limit Switch, 1 NO/1 NC, IP65, Insulated Housing, 415V ac, 10A
- RS Stock No.:
- 847-4998
- Distrelec Article No.:
- 301-28-495
- Mfr. Part No.:
- 106876 LS-S11-ZB
- Brand:
- Eaton
Subtotal (1 unit)*
$293.24
(exc. GST)
$322.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
- Plus 20 unit(s) shipping from 24 November 2026
- Plus 10 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $293.24 |
*price indicative
- RS Stock No.:
- 847-4998
- Distrelec Article No.:
- 301-28-495
- Mfr. Part No.:
- 106876 LS-S11-ZB
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Limit Switch | |
| Actuator Type | Key | |
| IP Rating | IP65 | |
| Contact Configuration | 1 NO/1 NC | |
| Housing Material | Insulated | |
| Contact Type | Slow Action | |
| Switching Current | 10A | |
| Terminal Type | Cable | |
| Series | LS-Titan | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 415V ac | |
| Switching DC Voltage | 220V dc | |
| Maximum Operating Temperature | 70°C | |
| Width | 173mm | |
| Length | 60mm | |
| Depth | 37.8mm | |
| Standards/Approvals | EN, RoHS, IEC | |
| Hazardous Area Certification | No | |
| Conduit Entry | M20 Screw Terminal in 1/2 in | |
| Mounting Orientation | DIN Mount | |
| Operating Force | 10N | |
| Mechanical Life | 10000000Operations | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Limit Switch | ||
Actuator Type Key | ||
IP Rating IP65 | ||
Contact Configuration 1 NO/1 NC | ||
Housing Material Insulated | ||
Contact Type Slow Action | ||
Switching Current 10A | ||
Terminal Type Cable | ||
Series LS-Titan | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 415V ac | ||
Switching DC Voltage 220V dc | ||
Maximum Operating Temperature 70°C | ||
Width 173mm | ||
Length 60mm | ||
Depth 37.8mm | ||
Standards/Approvals EN, RoHS, IEC | ||
Hazardous Area Certification No | ||
Conduit Entry M20 Screw Terminal in 1/2 in | ||
Mounting Orientation DIN Mount | ||
Operating Force 10N | ||
Mechanical Life 10000000Operations | ||
- COO (Country of Origin):
- DE
Eaton Snap-Action Key Limit Switch, NO/NC, 220V DC Maximum - LS-Titan Series - 106876 LS-S11-ZB
Automate the switching capabilities of your electrical circuits with this limit switch from Eaton. For enhanced safety, this switch has an actuator that can only be operated using a key. This prevents unauthorised personnel from resetting the switch and keeps your machinery protected against tampering. Thanks to its long mechanical lifespan of 10 million operations, this is a long-lasting choice. You'll commonly find limit switches like this one used in industrial automation applications.
• IP65 (ingress protection) and IP66 ratings indicate protection against dust as well as low-pressure and high-pressure water jets
• Screw terminals ensure a secure electrical connection
• Compact dimensions of 95 (length) x 30 (width) x 30mm (height) for installation in setups where space is limited
• Operating frequency of 1800 operations per hour for reliable and rapid switching
• Plastic housing material offers resistance to impact and wear
Can I use this limit switch in environments with extreme temperatures?
This limit switch has a wide operating temperature range of -25°C to +70°C, making it suitable for use in environments where very hot and cold conditions are likely.
Eaton LS-Titan Series Limit Switches
The LS-Titan series from Eaton offers a range of high performance, reliable and durable limit switches. The switches have economical insulated plastic or rugged metal enclosures and modular, plug-in operating heads and bodies which make for a flexible and reliable switching solution.
Flexible, durable switches
Modular, plug-in system
Wide variety of economical plastic and rugged metal versions
Eaton
Note
Eaton formerly known as Moeller
Related links
- Eaton LS-Titan Series Key Limit Switch IP65 415V
- Eaton LS-Titan Series Plunger Limit Switch Insulated Plastic Housing 6A
- Eaton LS-Titan Series Key Limit Switch IP65 Rugged Metal Enclosures Housing,
- Eaton LS-Titan Series Plunger Limit Switch IP65 415V ac, 6A
- Eaton LS-Titan Series Plunger Limit Switch IP65 415V ac, 6A
- Eaton LS-Titan Series Round Plunger Limit Switch IP66 Metal 415V
- Eaton LS-Titan Series Plunger Limit Switch IP67 Plastic Housing 6A
- Eaton LS-Titan Series Plunger Limit Switch IP67 Plastic Housing 6A
