Eaton LS-Titan Series Plunger Limit Switch, 2 NC, IP65, Insulated Plastic Housing, 415V ac, 6A

Subtotal (1 unit)*

$102.76

(exc. GST)

$113.04

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$102.76

*price indicative

RS Stock No.:
123-6416
Mfr. Part No.:
176890 LS-S02-CC
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Actuator Type

Plunger

Product Type

Limit Switch

Contact Configuration

2 NC

IP Rating

IP65

Housing Material

Insulated Plastic

Contact Type

Snap Action

Terminal Type

Cage Clamp

Switching Current

6A

Series

LS-Titan

Switching DC Voltage

220V dc

Switching AC Voltage

415V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Width

33.5mm

Standards/Approvals

RoHS

Length

31mm

Depth

76mm

Hazardous Area Certification

No

Mounting Orientation

Top

Operating Force

1N

Mechanical Life

8000000Operations

COO (Country of Origin):
DE

Eaton Limit Switches - LS-Titan Cold Climate Series


The LS-Titan range of key interlock limit switches from Eaton is designed for monitoring the position of protective guards, such as doors, flaps, hoods and grilles. These switches are safety rated and include positive opening NC contacts meaning they cannot be defeated using basic tools such as pliers, screwdrivers and nails.

The LS-Titan range of limit switches includes 3 safety limit switch types: key interlock, door flap and door hinge switches. The key interlock switches are made up of the switch and the actuator (or key). The switch is mounted to a rigid section of the machine while the actuator is fixed to a movable guard. By opening the guard the actuator is no longer in physical contact with the switch, therefore positively breaking the NC contacts which interrupts the electrical control circuit, stopping the machine.

Door flap and door hinge limit switches are suitable when mounting actuator in the application is not possible. When an attempt is made to open the protected door hinge or flap during operation these limit switch systems automatically disconnect the power supply.

Eaton LS-Titan cold climate limit switches provide high personnel and process protection in industrial control applications. Designed for use in safety circuits, the limit switches are quickly installed, are flexible and safe whilst offering high reliability. The cold climate LS-Titan series allows the limit switches to be used in a wide operating temperature range.

Features and Benefits


• Standard modular design

• Heavy-duty cold climate insulated plastic housing material

• Snap-action or slow action contacts

• A choice of operating heads, plunger, lever, rotary, rod

• Interlocked opposing contacts for positive operation

• Cage clamp or screw terminals available

• Maintenance-free and vibration-proof terminals

• Operating heads can be installed in all four directions

• Suitable for use with electronic devices

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy