Omron Z Series Roller Lever Limit Switch, SPDT, IP00, Thermosetting Resin Housing, 500V ac, 15A
- RS Stock No.:
- 776-8548
- Distrelec Article No.:
- 300-69-390
- Mfr. Part No.:
- Z-15GW2
- Brand:
- Omron
Subtotal (1 unit)*
$29.39
(exc. GST)
$32.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 132 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.39 |
*price indicative
- RS Stock No.:
- 776-8548
- Distrelec Article No.:
- 300-69-390
- Mfr. Part No.:
- Z-15GW2
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Actuator Type | Roller Lever | |
| Product Type | Limit Switch | |
| Contact Configuration | SPDT | |
| IP Rating | IP00 | |
| Housing Material | Thermosetting Resin | |
| Contact Type | Snap Action | |
| Terminal Type | Solder | |
| Switching Current | 15A | |
| Series | Z | |
| Switching DC Voltage | 250V dc | |
| Switching AC Voltage | 500V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Length | 49.2mm | |
| Depth | 17.45mm | |
| Standards/Approvals | CSA certified | |
| Width | 39.4mm | |
| Hazardous Area Certification | No | |
| Operating Force | 2.45N | |
| Mounting Orientation | Multi Directional | |
| Mechanical Life | 20000000Operations | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Actuator Type Roller Lever | ||
Product Type Limit Switch | ||
Contact Configuration SPDT | ||
IP Rating IP00 | ||
Housing Material Thermosetting Resin | ||
Contact Type Snap Action | ||
Terminal Type Solder | ||
Switching Current 15A | ||
Series Z | ||
Switching DC Voltage 250V dc | ||
Switching AC Voltage 500V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Length 49.2mm | ||
Depth 17.45mm | ||
Standards/Approvals CSA certified | ||
Width 39.4mm | ||
Hazardous Area Certification No | ||
Operating Force 2.45N | ||
Mounting Orientation Multi Directional | ||
Mechanical Life 20000000Operations | ||
- COO (Country of Origin):
- ID
Omron Limit Switch, IP00 IP Rating, 500V Maximum AC Voltage - Z-15GW2
This limit switch offers a high precision basic switch in a variety of styles, designed with a roller lever actuator to ensure efficient action. The use of solder connection and thermosetting resin housing materials enhances the durability and reliability of the switch. With an IP00 rating, this switch is suitable for a wide range of operating conditions, making it versatile and robust.
Features & Benefits
• Snap action roller lever switch for quick and reliable operation
• Solder connection ensures secure electrical connections
• Thermosetting resin housing for durability and protection
• IP00 rating for resistance to dust and debris
• High voltage capacity for versatile applications
• Roller lever design for smooth and precise actuation
• Long mechanical life for extended operational use
• Wide temperature range from -25°C to +80°C for adaptability
• SPDT pole and throw configuration for flexible switching options
Applications
• Suitable for industrial automation systems
• Ideal for use in electrical control panels
• Can be used for machinery and equipment in mechanical industries
• Great for applications requiring precise position sensing
Can it withstand high temperatures?
Yes, it has a maximum operating temperature of +80°C.
Will it work in dusty environments?
Yes, the switch is IP00 rated, providing protection against dust.
Is it suitable for high voltage applications?
Yes, this switch has a maximum AC voltage of 500 V and a maximum DC voltage of 250 V.
Related links
- Omron Z Series Roller Lever Limit Switch IP00 500V ac, 15A
- Omron Z Series Lever Limit Switch IP00 500V ac, 15A
- Omron Z Series Hinge Lever Limit Switch IP00 500V ac, 15A
- Omron Z Series Leaf Lever Limit Switch IP00 500V ac, 15A
- Omron Z Series Spring Plunger Limit Switch IP00 500V ac, 15A
- Omron Z Series Roller Plunger Limit Switch IP00 500V ac, 15A
- Omron Z Series Plunger Limit Switch IP00 500V ac, 15A
- Omron Z-15 Series Plunger Limit Switch IP00 500V ac, 15A
