Telemecanique Sensors XCKJ Series Roller Plunger Limit Switch, 1 NO/1 NC, IP66, Zinc Alloy Housing, 240V ac, 3A
- RS Stock No.:
- 221-1901
- Mfr. Part No.:
- XCKJ567H29
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$334.86
(exc. GST)
$368.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 13 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $334.86 |
*price indicative
- RS Stock No.:
- 221-1901
- Mfr. Part No.:
- XCKJ567H29
- Brand:
- Telemecanique Sensors
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Actuator Type | Roller Plunger | |
| Product Type | Limit Switch | |
| IP Rating | IP66 | |
| Contact Configuration | 1 NO/1 NC | |
| Housing Material | Zinc Alloy | |
| Contact Type | Slow Break | |
| Switching Current | 3A | |
| Series | XCKJ | |
| Switching DC Voltage | 250V dc | |
| Switching AC Voltage | 240V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 40mm | |
| Standards/Approvals | CENELEC EN 50041 UL 508 CSA C22.2 No 14 EN 60204-1 IEC 60204-1 IEC 60947-5-1 EN 60947-5-1 | |
| Depth | 77mm | |
| Length | 44mm | |
| Hazardous Area Certification | No | |
| Mounting Orientation | Multi Directional | |
| Mechanical Life | 25000000Cycles | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Actuator Type Roller Plunger | ||
Product Type Limit Switch | ||
IP Rating IP66 | ||
Contact Configuration 1 NO/1 NC | ||
Housing Material Zinc Alloy | ||
Contact Type Slow Break | ||
Switching Current 3A | ||
Series XCKJ | ||
Switching DC Voltage 250V dc | ||
Switching AC Voltage 240V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Width 40mm | ||
Standards/Approvals CENELEC EN 50041 UL 508 CSA C22.2 No 14 EN 60204-1 IEC 60204-1 IEC 60947-5-1 EN 60947-5-1 | ||
Depth 77mm | ||
Length 44mm | ||
Hazardous Area Certification No | ||
Mounting Orientation Multi Directional | ||
Mechanical Life 25000000Cycles | ||
- COO (Country of Origin):
- FR
Related links
- Telemecanique Sensors XCKJ Series Roller Plunger Limit Switch IP66 50V ac, 3A
- Telemecanique Sensors XCKJ Series Roller Lever Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors XCKJ Series Roller Plunger Limit Switch IP66 3V ac, 50A
- Telemecanique Sensors XCKJ Series Roller Lever Limit Switch IP66 50V ac, 3A
- Telemecanique Sensors XCKJ Series Roller Lever Limit Switch IP66 50V ac, 3A
- Telemecanique Sensors XCKJ Series Plunger Limit Switch IP66 50V ac, 3A
- Telemecanique Sensors XCKJ Series Spring Return Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors XCKJ Series Roller Lever Limit Switch IP66 240V ac, 3A
