Telemecanique Sensors Severe duty Series Rotary Head Limit Switch, SPDT-DB, IP67, Zinc Housing, 600V ac, 12A
- RS Stock No.:
- 439-513
- Mfr. Part No.:
- 9007FTUB1
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$1,391.56
(exc. GST)
$1,530.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 08 April 2027
Units | Per unit |
|---|---|
| 1 + | $1,391.56 |
*price indicative
- RS Stock No.:
- 439-513
- Mfr. Part No.:
- 9007FTUB1
- Brand:
- Telemecanique Sensors
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Actuator Type | Rotary Head | |
| Product Type | Limit Switch | |
| Contact Configuration | SPDT-DB | |
| IP Rating | IP67 | |
| Housing Material | Zinc | |
| Contact Type | Snap Action | |
| Switching Current | 12A | |
| Terminal Type | Screw Clamp | |
| Series | Severe duty | |
| Minimum Operating Temperature | -10°F | |
| Switching AC Voltage | 600V ac | |
| Switching DC Voltage | 600V dc | |
| Maximum Operating Temperature | 185°F | |
| Length | 118.36mm | |
| Width | 57.15mm | |
| Standards/Approvals | UL 508, IEC 609470-1, IEC 60529, IEC 60068-2-6, IEC 60068-2-27, CSA C22.2 No 14 | |
| Depth | 86.61mm | |
| Hazardous Area Certification | No | |
| Conduit Entry | 1 Cable Gland x 1/2 in to 14 NPT | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Actuator Type Rotary Head | ||
Product Type Limit Switch | ||
Contact Configuration SPDT-DB | ||
IP Rating IP67 | ||
Housing Material Zinc | ||
Contact Type Snap Action | ||
Switching Current 12A | ||
Terminal Type Screw Clamp | ||
Series Severe duty | ||
Minimum Operating Temperature -10°F | ||
Switching AC Voltage 600V ac | ||
Switching DC Voltage 600V dc | ||
Maximum Operating Temperature 185°F | ||
Length 118.36mm | ||
Width 57.15mm | ||
Standards/Approvals UL 508, IEC 609470-1, IEC 60529, IEC 60068-2-6, IEC 60068-2-27, CSA C22.2 No 14 | ||
Depth 86.61mm | ||
Hazardous Area Certification No | ||
Conduit Entry 1 Cable Gland x 1/2 in to 14 NPT | ||
- COO (Country of Origin):
- MX
Related links
- Telemecanique Sensors Severe duty Series Rotary Head Limit Switch IP67 600V ac, 12A
- Telemecanique Sensors Severe duty Series Rotary Head Limit Switch IP67 600V ac, 20A
- Telemecanique Sensors Severe duty mill Series Rotary Head Limit Switch IP67 600V ac,
- Telemecanique Sensors Severe Duty Foundry Series Rotary Head Limit Switch IP67 600V
- Telemecanique Sensors Severe duty mill Series Rotary Limit Switch IP67 600V ac, 20A
- Telemecanique Sensors Severe duty Series Rotary Head Limit Switch IP67 IP65
- Telemecanique Sensors Severe duty Series Rotary Head Limit Switch IP65 IP67
- Telemecanique Sensors Severe duty mill Series Rotary Head Limit Switch IP67 600V
