Telemecanique Sensors ZCD Series Steel Roller, Plastic Roller Limit Switch, U Steel, Stainless Steel, Plastic, Metal
- RS Stock No.:
- 814-7762
- Mfr. Part No.:
- ZCDEN12
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$12.19
(exc. GST)
$13.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.19 |
*price indicative
- RS Stock No.:
- 814-7762
- Mfr. Part No.:
- ZCDEN12
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Actuator Type | Steel Roller, Plastic Roller | |
| Product Type | Limit Switch | |
| Housing Material | U Steel, Stainless Steel, Plastic, Metal | |
| Series | ZCD | |
| Minimum Operating Temperature | -20°C | |
| Switching DC Voltage | 24V dc | |
| Switching AC Voltage | 240V ac | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | REACH, RoHS, XCKD, XCKP, XCKT, XCMD | |
| Hazardous Area Certification | No | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Actuator Type Steel Roller, Plastic Roller | ||
Product Type Limit Switch | ||
Housing Material U Steel, Stainless Steel, Plastic, Metal | ||
Series ZCD | ||
Minimum Operating Temperature -20°C | ||
Switching DC Voltage 24V dc | ||
Switching AC Voltage 240V ac | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals REACH, RoHS, XCKD, XCKP, XCKT, XCMD | ||
Hazardous Area Certification No | ||
Mechanical Life 1000000Cycles | ||
RoHS Status: Exempt
Osiswitch Compact
Glands and miniature plug-in connectors.
Related links
- Telemecanique Sensors ZCD Series Roller Lever Limit Switch IP66 Zinc Alloy Housing, 240V ac
- Telemecanique Sensors ZCD Series Roller Lever Limit Switch IP66 Zinc Alloy Housing 0.75A
- Telemecanique Sensors ZCD Series Roller Lever Limit Switch IP66 Zinc Alloy Housing 1.5A
- Telemecanique Sensors ZCD Series Limit Switch Body for Use with XCKD
- Telemecanique Sensors ZCD Series Limit Switch Body for Use with ZCE07
- Telemecanique Sensors ZCD Series Limit Switch Head for Use with XCKD
- Telemecanique Sensors ZCD Series Limit Switch IP66 Zinc Alloy Housing 1.5A
- Telemecanique Sensors ZCD Series Limit Switch IP66 Zinc Zamak Alloy Housing 6A
