Honeywell Technologies GLC Series Roller Lever Limit Switch, 1 NC/1 NO, IP66, Die Cast Zinc Housing, 240V ac, 10A
- RS Stock No.:
- 808-3135
- Mfr. Part No.:
- GLCA01A1B
- Brand:
- Honeywell Technologies
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$210.19
(exc. GST)
$231.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
- Plus 37 unit(s) shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $210.19 |
| 13 - 64 | $206.58 |
| 65 + | $170.04 |
*price indicative
- RS Stock No.:
- 808-3135
- Mfr. Part No.:
- GLCA01A1B
- Brand:
- Honeywell Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Technologies | |
| Product Type | Limit Switch | |
| Actuator Type | Roller Lever | |
| IP Rating | IP66 | |
| Contact Configuration | 1 NC/1 NO | |
| Housing Material | Die Cast Zinc | |
| Contact Type | Snap Action | |
| Switching Current | 10A | |
| Series | GLC | |
| Switching AC Voltage | 240V ac | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 250V dc | |
| Maximum Operating Temperature | 85°C | |
| Depth | 55mm | |
| Standards/Approvals | UL, CE, CCC, CSA | |
| Length | 30.5mm | |
| Width | 30mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 15000000Operations | |
| Conduit Entry | 0.5 to 14 NPT | |
| Mounting Orientation | Side | |
| Operating Force | 0.12Nm | |
| Select all | ||
|---|---|---|
Brand Honeywell Technologies | ||
Product Type Limit Switch | ||
Actuator Type Roller Lever | ||
IP Rating IP66 | ||
Contact Configuration 1 NC/1 NO | ||
Housing Material Die Cast Zinc | ||
Contact Type Snap Action | ||
Switching Current 10A | ||
Series GLC | ||
Switching AC Voltage 240V ac | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 250V dc | ||
Maximum Operating Temperature 85°C | ||
Depth 55mm | ||
Standards/Approvals UL, CE, CCC, CSA | ||
Length 30.5mm | ||
Width 30mm | ||
Hazardous Area Certification No | ||
Mechanical Life 15000000Operations | ||
Conduit Entry 0.5 to 14 NPT | ||
Mounting Orientation Side | ||
Operating Force 0.12Nm | ||
Honeywell GLC Series Limit Switch, Roller Lever Actuator, IP66 - GLCA01A1B
This limit switch provides Compact mechanical position sensing for industrial control and automation tasks. It uses a roller lever actuator to detect movement and delivers a rapid-change electrical output suitable for control circuits. Housed in an electrostatic epoxy-coated zinc enclosure with an IP66 rating, it is designed for use where dust and water ingress resistance is required while operating across a wide ambient temperature range.
Features and Benefits:
• Snap-action contacts provide fast switching response and reduced contact bounce
• 1NC and 1NO contact arrangement allows flexible circuit configurations
• Rated for 10A switching current for mid-power control loads
• Operates on 240V AC and 250V DC for AC and DC system compatibility
• Mechanical life of 15,000,000 operations reduces maintenance interventions
• Operating torque of 0.12 Nm enables sensitive actuation with low force
• 1NC and 1NO contact arrangement allows flexible circuit configurations
• Rated for 10A switching current for mid-power control loads
• Operates on 240V AC and 250V DC for AC and DC system compatibility
• Mechanical life of 15,000,000 operations reduces maintenance interventions
• Operating torque of 0.12 Nm enables sensitive actuation with low force
Applications
• Suitable for position feedback on conveyor indexing systems
• Ideal for detecting end-of-travel in linear actuators and slide mechanisms
• Used for door and guard monitoring in machine safety interlocks
• Can be used for limit detection in packaging and material handling equipment
• Suitable for retrofit control panel integration requiring robust ingress protection
• Ideal for detecting end-of-travel in linear actuators and slide mechanisms
• Used for door and guard monitoring in machine safety interlocks
• Can be used for limit detection in packaging and material handling equipment
• Suitable for retrofit control panel integration requiring robust ingress protection
What conduit options are available for wiring entry?
The device accepts 0.5 to 14 NPT conduit fittings to accommodate common industrial cable glands and conduit sizes.
What mounting orientation is supported for installation?
It is designed for side mounting to suit installations where lateral actuation and a Compact footprint are required.
How does the switch cope with temperature extremes?
It is specified to operate between −40°C and 85°C, covering cold storage and elevated ambient environments.
What standards approvals does it carry for use in international systems?
It meets UL, CE, CCC and CSA approvals to align with multiple international electrical and safety requirements.
What materials provide structural protection for harsh environments?
The housing is finished with an electrostatic epoxy coating over zinc to resist corrosion and mechanical wear.
Approvals
UL/ UL listed for Canada
Warning
GLC and GLD limit switches are not safety devices. They should be not used as emergency stop or safety devices. They must not be used in applications where personal injury could occur as a result of product failure.
Standards
IEC/EN 60947-5-1
While IEC/EN 609747-1 covers general rules relating to low voltage switchgear and controlgear, IEC/EN 60947-5-1 specifically relates to control circuit devices and switching elements. The standard monitors the characteristics of devices, the electrical and mechanical requirements and the functional requirements.
EN50047
GLC and GLD limit switches are constructed from housing that meets EN50047. EN50047 applies to position switches with an automatic return actuator. Models that meet EN50047 feature standardised characteristics and dimensions (30.5 x 31.1 x 68 mm).
IP 66
A rating of IP 66 ensures that the limit switch units are protected against dust and low-pressure jets of water.
Sealed to NEMA 1, 4, 12, 13
NEMA 1 states that enclosures can be used indoor and offers a degree of protection against contact with the equipment enclosed.
NEMA 4 states that enclosures can be used either indoor or outdoor and provide protection against windblown rain and dust, hose directed water and splashing water.
NEMA 12 states that enclosures are intended for use indoors and offer some protection from dust, dirt, falling dirt and dripping non-corrosive liquids.
NEMA 13 states that enclosures are used indoors and offer a level of protection from oil, non-corrosive coolants, spraying water and dust.
While IEC/EN 609747-1 covers general rules relating to low voltage switchgear and controlgear, IEC/EN 60947-5-1 specifically relates to control circuit devices and switching elements. The standard monitors the characteristics of devices, the electrical and mechanical requirements and the functional requirements.
EN50047
GLC and GLD limit switches are constructed from housing that meets EN50047. EN50047 applies to position switches with an automatic return actuator. Models that meet EN50047 feature standardised characteristics and dimensions (30.5 x 31.1 x 68 mm).
IP 66
A rating of IP 66 ensures that the limit switch units are protected against dust and low-pressure jets of water.
Sealed to NEMA 1, 4, 12, 13
NEMA 1 states that enclosures can be used indoor and offers a degree of protection against contact with the equipment enclosed.
NEMA 4 states that enclosures can be used either indoor or outdoor and provide protection against windblown rain and dust, hose directed water and splashing water.
NEMA 12 states that enclosures are intended for use indoors and offer some protection from dust, dirt, falling dirt and dripping non-corrosive liquids.
NEMA 13 states that enclosures are used indoors and offer a level of protection from oil, non-corrosive coolants, spraying water and dust.
Related links
- Honeywell GLC Series Adjustable Roller Lever Limit Switch IP66 240V ac, 10A
- Honeywell GLC Series Roller Lever Limit Switch IP66 240V ac, 10A
- Honeywell GLC Series Roller Lever Limit Switch IP66 240V ac, 6A
- Honeywell GLC Series Adjustable Roller Lever Limit Switch IP66 240V ac, 6A
- Honeywell GLC Series Adjustable Roller Lever Limit Switch IP66 600V ac, 10A
- Honeywell GLC Series Roller Plunger Limit Switch IP66 240V ac, 10A
- Honeywell GLC Series Rotary Lever Limit Switch IP66 240V ac, 6A
- Honeywell GLC Series Roller Plunger Limit Switch IP66 240V ac, 6A
