Honeywell Technologies GLC Series Roller Plunger Limit Switch, 1 NO/1 NC, IP66, Die Cast Zinc Housing, 240V ac, 6A
- RS Stock No.:
- 217-7135
- Mfr. Part No.:
- GLCC01C
- Brand:
- Honeywell
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$133.12
(exc. GST)
$146.43
(inc. GST)
- RS Stock No.:
- 217-7135
- Mfr. Part No.:
- GLCC01C
- Brand:
- Honeywell
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Actuator Type | Roller Plunger | |
| Product Type | Limit Switch | |
| IP Rating | IP66 | |
| Contact Configuration | 1 NO/1 NC | |
| Housing Material | Die Cast Zinc | |
| Contact Type | Snap Action | |
| Switching Current | 6A | |
| Series | GLC | |
| Switching AC Voltage | 240V ac | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 250V dc | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC/EN 60947-5-1, EN50047, EN45545-2 (GLC/GLE), CSA C22.2 14, UL 508, UL, CSA, CE, CCC1 GB14048.5, CCC1 | |
| Hazardous Area Certification | No | |
| Operating Force | 0.12Nm | |
| Mechanical Life | 10000000Operations | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Actuator Type Roller Plunger | ||
Product Type Limit Switch | ||
IP Rating IP66 | ||
Contact Configuration 1 NO/1 NC | ||
Housing Material Die Cast Zinc | ||
Contact Type Snap Action | ||
Switching Current 6A | ||
Series GLC | ||
Switching AC Voltage 240V ac | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 250V dc | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC/EN 60947-5-1, EN50047, EN45545-2 (GLC/GLE), CSA C22.2 14, UL 508, UL, CSA, CE, CCC1 GB14048.5, CCC1 | ||
Hazardous Area Certification No | ||
Operating Force 0.12Nm | ||
Mechanical Life 10000000Operations | ||
Related links
- Honeywell GLC Series Roller Plunger Limit Switch IP66 240V ac, 6A
- Honeywell GLC Series Roller Plunger Limit Switch IP66 240V ac, 6A
- Honeywell GLC Series Plunger Limit Switch IP66 240V ac, 6A
- Honeywell GLC Series Roller Lever Limit Switch IP66 240V ac, 6A
- Honeywell GLC Series Plunger Limit Switch IP66 240V ac, 6A
- Honeywell GLC Series Adjustable Roller Lever Limit Switch IP66 240V ac, 6A
- Honeywell GLC Series Roller Plunger Limit Switch IP66 240V ac, 10A
- Honeywell GLC Series Rod Limit Switch IP66 240V ac, 6A

