Honeywell Technologies GLC Series Roller Lever Limit Switch, SPDT, IP66, Die Cast Zinc Epoxy Coated Housing, 240V ac,
- RS Stock No.:
- 808-3139
- Mfr. Part No.:
- GLCA01A2A
- Brand:
- Honeywell
Subtotal (1 unit)*
$203.16
(exc. GST)
$223.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 10 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 12 | $203.16 |
| 13 - 64 | $200.55 |
| 65 + | $165.05 |
*price indicative
- RS Stock No.:
- 808-3139
- Mfr. Part No.:
- GLCA01A2A
- Brand:
- Honeywell
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Actuator Type | Roller Lever | |
| Product Type | Limit Switch | |
| Contact Configuration | SPDT | |
| IP Rating | IP66 | |
| Housing Material | Die Cast Zinc Epoxy Coated | |
| Contact Type | Snap Action | |
| Switching Current | 10A | |
| Terminal Type | Screw | |
| Series | GLC | |
| Switching AC Voltage | 240V ac | |
| Minimum Operating Temperature | -25°C | |
| Switching DC Voltage | 250V dc | |
| Maximum Operating Temperature | 85°C | |
| Depth | 55mm | |
| Standards/Approvals | UL, RoHS, IEC, EN, CSA, CE, CCC | |
| Width | 30mm | |
| Length | 30.5mm | |
| Hazardous Area Certification | No | |
| Mounting Orientation | Side | |
| Operating Force | 0.12Nm | |
| Mechanical Life | 15000000Operations | |
| Conduit Entry | 1/2 in to 14 NPT | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Actuator Type Roller Lever | ||
Product Type Limit Switch | ||
Contact Configuration SPDT | ||
IP Rating IP66 | ||
Housing Material Die Cast Zinc Epoxy Coated | ||
Contact Type Snap Action | ||
Switching Current 10A | ||
Terminal Type Screw | ||
Series GLC | ||
Switching AC Voltage 240V ac | ||
Minimum Operating Temperature -25°C | ||
Switching DC Voltage 250V dc | ||
Maximum Operating Temperature 85°C | ||
Depth 55mm | ||
Standards/Approvals UL, RoHS, IEC, EN, CSA, CE, CCC | ||
Width 30mm | ||
Length 30.5mm | ||
Hazardous Area Certification No | ||
Mounting Orientation Side | ||
Operating Force 0.12Nm | ||
Mechanical Life 15000000Operations | ||
Conduit Entry 1/2 in to 14 NPT | ||
Honeywell GLC Series Limit Switch, Roller Lever Actuator, IP66 - GLCA01A2A
Features and Benefits:
• SPDT snap-action contact enables clear make–break switching at rated loads
• Rated switching 10A at 240V AC for common control circuits
• Switching capability to 250V DC supports DC control applications
• IP66 ingress rating ensures resistance to dust and powerful water jets
• Mechanical endurance of 15 million operations reduces maintenance intervals
Applications
• Ideal for interlock sensing on machinery guards and access panels
• Used with pneumatic actuators to confirm cylinder stroke completion
• Can be used for limit detection in material handling equipment
What conduit entry option does it accommodate for cable connection?
What temperature range can it operate within reliably?
Which approvals cover its use in regulated installations?
How is the switch intended to be mounted on equipment?
Approvals
Warning
Standards
While IEC/EN 609747-1 covers general rules relating to low voltage switchgear and controlgear, IEC/EN 60947-5-1 specifically relates to control circuit devices and switching elements. The standard monitors the characteristics of devices, the electrical and mechanical requirements and the functional requirements.
EN50047
GLC and GLD limit switches are constructed from housing that meets EN50047. EN50047 applies to position switches with an automatic return actuator. Models that meet EN50047 feature standardised characteristics and dimensions (30.5 x 31.1 x 68 mm).
IP 66
A rating of IP 66 ensures that the limit switch units are protected against dust and low-pressure jets of water.
Sealed to NEMA 1, 4, 12, 13
NEMA 1 states that enclosures can be used indoor and offers a degree of protection against contact with the equipment enclosed.
NEMA 4 states that enclosures can be used either indoor or outdoor and provide protection against windblown rain and dust, hose directed water and splashing water.
NEMA 12 states that enclosures are intended for use indoors and offer some protection from dust, dirt, falling dirt and dripping non-corrosive liquids.
NEMA 13 states that enclosures are used indoors and offer a level of protection from oil, non-corrosive coolants, spraying water and dust.
Related links
- Honeywell GLC Series Roller Plunger Limit Switch IP66 240V ac, 10A
- Honeywell GLC Series Coil Spring Limit Switch IP66 240V ac, 10A
- Honeywell GLC Series Roller Plunger Limit Switch IP66 240V ac, 6A
- Honeywell GLC Series Plunger Limit Switch IP66 240V ac, 6A
- Honeywell GLC Series Roller Plunger Limit Switch IP66 600V ac, 10A
- Honeywell GLC Series Plunger Limit Switch IP66 600V ac, 10A
- Honeywell HDLS Series Roller Lever Limit Switch IP67 240V ac, 10A
- Honeywell HDLS Series Adjustable Roller Lever Limit Switch IP67 240V ac, 10A
