Siemens 3SE5 Series Roller Plunger Limit Switch, 1 NO/1 NC, IP66, IP67, Plastic Housing, 400V ac, 10A
- RS Stock No.:
- 769-6229
- Mfr. Part No.:
- 3SE5242-0HD03
- Brand:
- Siemens
Add 3 more to save $20.64
View bulk pricing optionsSubtotal (1 unit)*
$172.70
(exc. GST)
$189.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 15 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $172.70 | - |
| 3 - 4 | $165.82 | $20.64 |
| 5 + | $158.85 | $69.25 |
*price indicative
- RS Stock No.:
- 769-6229
- Mfr. Part No.:
- 3SE5242-0HD03
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Limit Switch | |
| Actuator Type | Roller Plunger | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP66, IP67 | |
| Housing Material | Plastic | |
| Contact Type | Snap Action | |
| Switching Current | 10A | |
| Terminal Type | M20 | |
| Series | 3SE5 | |
| Minimum Operating Temperature | -25°C | |
| Switching DC Voltage | 400V dc | |
| Switching AC Voltage | 400V ac | |
| Maximum Operating Temperature | 85°C | |
| Length | 50mm | |
| Depth | 53mm | |
| Standards/Approvals | EN/IEC | |
| Width | 33mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 15000000Cycles | |
| Conduit Entry | M20 x 1.5 | |
| Mounting Orientation | Universal | |
| Operating Force | 20N | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Limit Switch | ||
Actuator Type Roller Plunger | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP66, IP67 | ||
Housing Material Plastic | ||
Contact Type Snap Action | ||
Switching Current 10A | ||
Terminal Type M20 | ||
Series 3SE5 | ||
Minimum Operating Temperature -25°C | ||
Switching DC Voltage 400V dc | ||
Switching AC Voltage 400V ac | ||
Maximum Operating Temperature 85°C | ||
Length 50mm | ||
Depth 53mm | ||
Standards/Approvals EN/IEC | ||
Width 33mm | ||
Hazardous Area Certification No | ||
Mechanical Life 15000000Cycles | ||
Conduit Entry M20 x 1.5 | ||
Mounting Orientation Universal | ||
Operating Force 20N | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
3SE5 Limit Switches, Complete Units
Enclosure sizes
Enclosure versions
Features
Safety Limit Switch
Related links
- Siemens 3SE5 Series Roller Plunger Limit Switch IP65 400V ac, 10A
- Siemens 3SE5 Series Roller Lever Limit Switch IP67 Plastic Housing 10A
- Siemens 3SE5 Series Roller Plunger Limit Switch IP67 Plastic Housing 10A
- Siemens 3SE5 Series Lever Switch IP67 Plastic Housing 10A
- Siemens 3SE5 Series Roller Plunger Limit Switch IP66 Plastic Housing 4A
- Siemens 3SE Series Roller Plunger Limit Switch IP66 Plastic Housing 10A
- Siemens 3SE5 Series Roller Plunger Limit Switch IP65 250V ac, 4A
- Siemens 3SE5 Series Plunger Limit Switch IP66 Plastic Housing 10A
