Siemens 3SE5 Series Roller Limit Switch, DPDT, IP65, Plastic Housing, 400V ac, 10A
- RS Stock No.:
- 203-3887
- Mfr. Part No.:
- 3SE5232-0LK21
- Brand:
- Siemens
Subtotal (1 unit)*
$207.97
(exc. GST)
$228.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $207.97 |
*price indicative
- RS Stock No.:
- 203-3887
- Mfr. Part No.:
- 3SE5232-0LK21
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Limit Switch | |
| Actuator Type | Roller | |
| Contact Configuration | DPDT | |
| IP Rating | IP65 | |
| Housing Material | Plastic | |
| Contact Type | Snap Action | |
| Terminal Type | Screw | |
| Switching Current | 10A | |
| Series | 3SE5 | |
| Minimum Operating Temperature | -30°C | |
| Switching AC Voltage | 400V ac | |
| Switching DC Voltage | 24V dc | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Length | 85.7mm | |
| Depth | 37.5mm | |
| Width | 40.5mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 1000000Cycles | |
| Operating Force | 30N | |
| Conduit Entry | M20 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Limit Switch | ||
Actuator Type Roller | ||
Contact Configuration DPDT | ||
IP Rating IP65 | ||
Housing Material Plastic | ||
Contact Type Snap Action | ||
Terminal Type Screw | ||
Switching Current 10A | ||
Series 3SE5 | ||
Minimum Operating Temperature -30°C | ||
Switching AC Voltage 400V ac | ||
Switching DC Voltage 24V dc | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Length 85.7mm | ||
Depth 37.5mm | ||
Width 40.5mm | ||
Hazardous Area Certification No | ||
Mechanical Life 1000000Cycles | ||
Operating Force 30N | ||
Conduit Entry M20 | ||
- COO (Country of Origin):
- DE
The Siemens Sirius position switch with plastic enclosure according to EN 50047 has 1 NO/2 NC quick action contacts with twist lever 21mm long right/left adjustable with plastic roller of 19mm.
Protection class IP65
Ambient operating temperature range from -25°C to +85°C
Related links
- Siemens 3SE5 Series Roller Plunger Limit Switch IP65 400V ac, 10A
- Siemens 3SE5 Series Roller Lever Limit Switch IP65 400V ac, 10A
- Siemens 3SE5 Series Lever Switch IP65 400V ac, 10A
- Siemens 3SE5 Series Roller Limit Switch IP65 400V ac, 4A
- Siemens 3SE5 Series Roller Limit Switch IP65 400V ac, 6A
- Siemens 3SE5 Series Round Plunger Switch IP40 400V ac, 10A
- Siemens 3SE5 Series Roller Limit Switch IP65 400V
- Siemens 3SE5 Series Roller Plunger Limit Switch IP65 400V ac, 4A
