Siemens 3SE5 Series Lever Switch, 1 NO/2 NC, IP65, Plastic Housing, 400V ac, 10A
- RS Stock No.:
- 275-725
- Mfr. Part No.:
- 3SE5232-0LK62-1AJ0
- Brand:
- Siemens
Subtotal (1 unit)*
$178.26
(exc. GST)
$196.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $178.26 |
*price indicative
- RS Stock No.:
- 275-725
- Mfr. Part No.:
- 3SE5232-0LK62-1AJ0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Actuator Type | Lever | |
| Product Type | Switch | |
| IP Rating | IP65 | |
| Contact Configuration | 1 NO/2 NC | |
| Housing Material | Plastic | |
| Contact Type | Snap Action | |
| Terminal Type | Screw | |
| Switching Current | 10A | |
| Series | 3SE5 | |
| Switching AC Voltage | 400V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Depth | 33mm | |
| Length | 182mm | |
| Standards/Approvals | RoHS | |
| Width | 31mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 15000000Cycles | |
| Conduit Entry | M20 x 1.5 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Actuator Type Lever | ||
Product Type Switch | ||
IP Rating IP65 | ||
Contact Configuration 1 NO/2 NC | ||
Housing Material Plastic | ||
Contact Type Snap Action | ||
Terminal Type Screw | ||
Switching Current 10A | ||
Series 3SE5 | ||
Switching AC Voltage 400V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Depth 33mm | ||
Length 182mm | ||
Standards/Approvals RoHS | ||
Width 31mm | ||
Hazardous Area Certification No | ||
Mechanical Life 15000000Cycles | ||
Conduit Entry M20 x 1.5 | ||
- COO (Country of Origin):
- DE
The Siemens mechanical position switch is designed for robust and precise performance in demanding environments. Its increased corrosion protection and durable construction make it ideal for applications requiring reliable operation under extreme conditions. With an adjustable twist lever and high operational resilience, this switch ensures reliability and safety in a variety of settings. It is built to withstand shocks and vibrations, adhering to international safety standards, making it suitable for both industrial and railway applications. The position switch features easy cable entry and versatile mounting options, allowing for seamless integration into existing systems. It excels in environments with a wide temperature range, ensuring functionality even in harsh conditions.
Offers increased corrosion protection for enhanced longevity
Designed with a positive opening mechanism for added safety
Meets stringent IEC and EN standards for reliability in critical applications
Features a mechanical design that ensures operational efficacy over millions of cycles
Allows for flexible installation with multiple mounting configurations
Related links
- Siemens 3SE5 Series Roller Lever Limit Switch IP65 400V ac, 10A
- Siemens 3SE5 Series Roller Lever Limit Switch IP65 400V ac, 4A
- Siemens 3SE5 Series Lever Switch IP67 Plastic Housing 10A
- Siemens 3SE5 Series Roller Plunger Limit Switch IP65 400V ac, 10A
- Siemens 3SE5 Series Plunger Limit Switch IP65 400V ac, 4A
- Siemens 3SE5 Series Roller Limit Switch IP65 400V ac, 10A
- Siemens 3SE5 Series Roller Limit Switch IP65 400V
- Siemens 3SE Series Round Plunger Limit Switch IP65 400V, 10A
