Telemecanique Sensors OsiSense XC Series Limit Switch, 1 NO/1 NC, 240V ac, 3A

Subtotal (1 unit)*

$55.81

(exc. GST)

$61.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$55.81

*price indicative

RS Stock No.:
199-327
Mfr. Part No.:
XESP2151L
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch

Contact Configuration

1 NO/1 NC

Contact Type

Snap Action

Switching Current

3A

Terminal Type

Screw Clamp

Series

OsiSense XC

Switching DC Voltage

250V dc

Switching AC Voltage

240V ac

Standards/Approvals

RoHS, REACH, IEC

Hazardous Area Certification

No

Mechanical Life

5000000Operations

RoHS Status: Exempt

COO (Country of Origin):
FR

Contact Blocks For XCR Limit Switch Range


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy