Telemecanique Sensors OsiSense XC Series Limit Switch Body, 1 NO/1 NC, IP66, IP67, Plastic Housing, 240V ac, 1.5A
- RS Stock No.:
- 447-3597
- Mfr. Part No.:
- ZCP25
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$65.59
(exc. GST)
$72.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
- Plus 128 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $65.59 |
*price indicative
- RS Stock No.:
- 447-3597
- Mfr. Part No.:
- ZCP25
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch Body | |
| IP Rating | IP66, IP67 | |
| Contact Configuration | 1 NO/1 NC | |
| Housing Material | Plastic | |
| Contact Type | Slow Action | |
| Switching Current | 1.5A | |
| Terminal Type | Screw Clamp | |
| Series | OsiSense XC | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 240V ac | |
| Switching DC Voltage | 250V dc | |
| Maximum Operating Temperature | 70°C | |
| Length | 65mm | |
| Width | 31mm | |
| Standards/Approvals | CSA, IEC, REACH, RoHS, UL | |
| Depth | 30mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch Body | ||
IP Rating IP66, IP67 | ||
Contact Configuration 1 NO/1 NC | ||
Housing Material Plastic | ||
Contact Type Slow Action | ||
Switching Current 1.5A | ||
Terminal Type Screw Clamp | ||
Series OsiSense XC | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 240V ac | ||
Switching DC Voltage 250V dc | ||
Maximum Operating Temperature 70°C | ||
Length 65mm | ||
Width 31mm | ||
Standards/Approvals CSA, IEC, REACH, RoHS, UL | ||
Depth 30mm | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
Telemecanique Sensors Osizense XC Series Limit Switch Body, IP66/IP67, Plastic Housing - ZCP25
This limit switch body provides a compact, enclosed switching Interface for industrial control systems, designed to operate across a broad temperature range and withstand wet or dusty conditions. It connects directly to slow-action contacts and is suitable for installation where a robust plastic enclosure and screw-clamp wiring are required.
Features and Benefits:
• IP66 IP67 rated enclosure resists dust and strong jets of water
• Slow action contact operation delivers predictable switching behaviour
• 1 NO/1 NC arrangement allows flexible control logic integration
• Screw-clamp terminals simplify secure conductor connections
• 250V DC and 240V AC switching support mixed-voltage systems
• 1.5A switching current suits low-power control circuits
• Slow action contact operation delivers predictable switching behaviour
• 1 NO/1 NC arrangement allows flexible control logic integration
• Screw-clamp terminals simplify secure conductor connections
• 250V DC and 240V AC switching support mixed-voltage systems
• 1.5A switching current suits low-power control circuits
Applications
• Suitable for position detection on conveyor actuators
• Ideal for limit detection on packaging machinery
• Used with safety interlocks in electrical cabinets
• Can be used for end-of-travel signalling on linear actuators
• Used for simple control feedback in robotics cells
• Ideal for limit detection on packaging machinery
• Used with safety interlocks in electrical cabinets
• Can be used for end-of-travel signalling on linear actuators
• Used for simple control feedback in robotics cells
What material is the enclosure MADE from and why is that relevant?
The housing is plastic which reduces weight and provides electrical insulation while offering resistance to many industrial contaminants.
What Terminal type is provided and how does it affect installation?
Screw-clamp terminals are fitted, enabling reliable mechanical retention of conductors and ease of field wiring with common tools.
What temperature extremes can the device tolerate during operation?
It operates continuously between -25°C and 70°C, accommodating both cold storage and warm factory environments.
Which certification standards does it meet that are important for global projects?
It carries approvals to CSA, IEC and UL standards and complies with RoHS and REACH requirements relevant to material restrictions.
Related links
- Telemecanique Sensors OsiSense XC Series Limit Switch IP66 Plastic Housing 1.5A
- Telemecanique Sensors OsiSense XC Series Limit Switch IP66 Plastic Housing 1.5A
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP66 Plastic Housing 1.5A
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP67 Plastic Housing 1.5A
- Telemecanique Sensors OsiSense XC Series Limit Switch IP66 Plastic Housing 6A
- Telemecanique Sensors OsiSense XC Series Limit Switch IP67 Zinc Alloy Housing 1.5A
- Telemecanique Sensors OsiSense XC Series Limit Switch IP67 Zinc Alloy Housing 1.5A
- Telemecanique Sensors OsiSense XC Series Plunger Limit Switch IP66 Plastic Housing 10A
