Honeywell Technologies LS Series Top-roller plunger Limit Switch, SPDT, IP67, Zinc Housing, 240V ac, 6A

Subtotal (1 unit)*

$1,213.07

(exc. GST)

$1,334.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,213.07

*price indicative

RS Stock No.:
311-2134
Mfr. Part No.:
5LS1-4CN152
Brand:
Honeywell Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell Technologies

Actuator Type

Top-roller plunger

Product Type

Limit Switch

Contact Configuration

SPDT

IP Rating

IP67

Housing Material

Zinc

Contact Type

Double Break

Switching Current

6A

Terminal Type

Screw

Series

LS

Switching DC Voltage

250V dc

Switching AC Voltage

240V ac

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

150°C

Standards/Approvals

CSA

Width

40mm

Length

98.6mm

Depth

58.5mm

Hazardous Area Certification

No

Operating Force

31.4N

Mounting Orientation

Panel

Conduit Entry

20 mm

COO (Country of Origin):
GB

Honeywell Series LS Limit Switch, Top-roller plunger Actuator Type, 20mm Conduit Entry - 5LS1-4CN152


This limit switch provides mechanical position detection for industrial control and automation systems, using a top-roller plunger actuator to convert motion into an electrical signal. It is designed for panel mounting in equipment where a compact, robust switching device is needed and is suited to environments requiring ingress protection.

Features and Benefits:


• SPDT double-break contact offers clear single-pole switching functionality
• IP67 die-cast zinc enclosure resists dust and temporary immersion
• Switching capability of 240V AC and 250V DC supports mixed-voltage systems
• Rated switching current of 6 A handles moderate control and signalling loads
• Operating force of 31.4 N ensures positive actuation under mechanical travel
• Screw terminals with 20mm conduit entry enable secure wiring connections

Applications


• Suitable for conveyor end-of-travel detection in manufacturing lines
• Ideal for door and gate position sensing in access control systems
• Used for limit sensing on actuators and linear motion assemblies
• Can be used for safety interlocks on panels and enclosures
• Suitable for integration into control panels in harsh plant environments

What Terminal type is provided for electrical connections?


The device uses screw terminals to secure conductors directly to the switch.

What temperature range can be expected during operation?


It functions across temperatures down to −29 °C and up to 150 °C for high-temperature duty.

How is the switch mounted within equipment?


It is intended for panel mounting to allow fixed positioning relative to moving parts.

Does the housing material affect durability in industrial settings?


The enclosure is MADE from die-cast zinc to provide mechanical protection and rigidity.

Are there any recognised approvals for use in industrial installations?


It carries CSA approval for compliance with applicable safety standards.

Approvals

UL; CSA

Standards

EN60947-5-1, IEC947-5-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy