Telemecanique Sensors XY2C Series Cable Pull Rope Pull Switch, 1 NO/1 NC, IP66, Zamak Housing, 240V ac, 3A
- RS Stock No.:
- 323-9475
- Distrelec Article No.:
- 303-99-965
- Mfr. Part No.:
- XY2CD111
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$204.77
(exc. GST)
$225.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship
- Plus 4 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $204.77 |
*price indicative
- RS Stock No.:
- 323-9475
- Distrelec Article No.:
- 303-99-965
- Mfr. Part No.:
- XY2CD111
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Rope Pull Switch | |
| Actuator Type | Cable Pull | |
| IP Rating | IP66 | |
| Contact Configuration | 1 NO/1 NC | |
| Housing Material | Zamak | |
| Contact Type | Snap Action | |
| Terminal Type | Screw Clamp | |
| Switching Current | 3A | |
| Series | XY2C | |
| Switching DC Voltage | 250V dc | |
| Switching AC Voltage | 240V ac | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +70°C | |
| Length | 62mm | |
| Depth | 30mm | |
| Width | 60mm | |
| Standards/Approvals | RoHS, CCC, CE, REACH | |
| Hazardous Area Certification | No | |
| Mechanical Life | 1500000Cycles | |
| Conduit Entry | PG13.5 | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Rope Pull Switch | ||
Actuator Type Cable Pull | ||
IP Rating IP66 | ||
Contact Configuration 1 NO/1 NC | ||
Housing Material Zamak | ||
Contact Type Snap Action | ||
Terminal Type Screw Clamp | ||
Switching Current 3A | ||
Series XY2C | ||
Switching DC Voltage 250V dc | ||
Switching AC Voltage 240V ac | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +70°C | ||
Length 62mm | ||
Depth 30mm | ||
Width 60mm | ||
Standards/Approvals RoHS, CCC, CE, REACH | ||
Hazardous Area Certification No | ||
Mechanical Life 1500000Cycles | ||
Conduit Entry PG13.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Telemecanique Sensors XY2C Series Rope Pull Switch, IP66, Zamak Housing - XY2CD111
This rope-pull switch provides a manual cable-activated emergency stop function for industrial machinery and conveyor systems. Designed for harsh environments, it offers a mechanical snap-action contact arrangement housed in a robust Zamak enclosure and delivers clear open/close switching for safety circuits.
Features and Benefits:
• IP66 protection ensures operation in dusty and wet conditions • Snap-action contacts give fast, decisive switching response • 1NO/1NC contact provides both make and break outputs • Switching capability up to 240V AC at 3A supports common control circuits • Mechanical life rated at 1,500,000 cycles reduces maintenance frequency • Operational range from -20°C to +70°C allows wide ambient use
Applications
• Suitable for conveyor emergency stopping in manufacturing lines • Ideal for tensioned cable safety systems in material handling • Used for guard-edge override where manual cable activation is required • Can be used for line-side emergency disconnect in packaging plants
What conduit connection is provided for wiring entry?
A PG13.5 threaded conduit entry is fitted to accept standard gland installations for industrial cable routing.
How are electrical conductors secured at termination?
Internal screw-clamp terminals are provided to allow straightforward, secure conductor attachment during installation.
What material is the enclosure MADE from and why is it chosen?
The enclosure is manufactured from Zamak, selected for its dimensional stability and resistance to impact in industrial settings.
What switching behaviour should installers expect from the contacts?
The contacts operate using a snap-action mechanism, delivering a Rapid change of state to reduce contact arcing and ensure clearer signal transitions.
Which certifications does it carry for regulatory acceptance?
It meets CE, RoHS and REACH standards for conformity with relevant regional directives and substance regulations.
Related links
- RS PRO SN2 Series Cable Pull Limit Switch IP67 600V ac, 10A
- Telemecanique Sensors OsiSense XC Series Roller Limit Switch IP66 Plastic Housing 3A
- Telemecanique Sensors Standard format Series Roller Limit Switch IP66 Plastic Housing 3A
- Telemecanique Sensors Standard format Series Spring Return Limit Switch IP66 Plastic Housing 3A
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP66 Plastic Housing 3A
- Telemecanique Sensors XY2C Series Slow Break Emergency Stop Push Button DPST, IP65
- Telemecanique Sensors XY2C Series Slow Break Emergency Stop Push Button 1 NO/1 NC, IP65
