Telemecanique Sensors XY2C Series Slow Break Emergency Stop Push Button, Panel Mount, DPST, IP65

Subtotal (1 unit)*

$418.75

(exc. GST)

$460.62

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$418.75

*price indicative

RS Stock No.:
435-703
Mfr. Part No.:
XY2CH13270H7
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Emergency Stop Push Button

Mount Type

Panel Mount

Contact Configuration

DPST

Housing Material

Zamak

Push Button Actuation

Slow Break

Illuminated

No

Series

XY2C

IP Rating

IP65

Colour

Red

Terminal Type

Screw Clamp

Contact AC Voltage

500V ac

Contact Current

3A

Contact DC Voltage

250V dc

Switch Configuration

2 NC

Standards/Approvals

CSA C22.2 No 14, EN/IEC 60947-5-1, UL 508, EN/IEC 60204-1, EN/IEC 60947-5-5, EN/ISO 13850, 2009/104/EC, 2006/42/EC

Hazardous Area Certification

No

Length

195mm

Width

80mm

Safety Contacts

2 NC

COO (Country of Origin):
MA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy