IDEM HLM-SS Series Lever Safety Limit Switch, IP69K, IP67, Stainless Steel Housing, 240V ac, 3A
- RS Stock No.:
- 283-1622
- Mfr. Part No.:
- 175251
- Brand:
- IDEM
Subtotal (1 unit)*
$234.39
(exc. GST)
$257.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 25 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $234.39 |
*price indicative
- RS Stock No.:
- 283-1622
- Mfr. Part No.:
- 175251
- Brand:
- IDEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IDEM | |
| Product Type | Safety Limit Switch | |
| Actuator Type | Lever | |
| IP Rating | IP69K, IP67 | |
| Housing Material | Stainless Steel | |
| Switching Current | 3A | |
| Terminal Type | Screw | |
| Series | HLM-SS | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 240V ac | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN50041, IEC947-5-1, ISO13849-1, ISO14119, UL60947-5-1 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand IDEM | ||
Product Type Safety Limit Switch | ||
Actuator Type Lever | ||
IP Rating IP69K, IP67 | ||
Housing Material Stainless Steel | ||
Switching Current 3A | ||
Terminal Type Screw | ||
Series HLM-SS | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 240V ac | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN50041, IEC947-5-1, ISO13849-1, ISO14119, UL60947-5-1 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- GB
The IDEM Limit switches are designed to be mounted for position sensing of moving applications such as guard doors, conveyors, machine beds, elevators etc. They are available with linear plungers, rotary levers or roller plungers and either slow or snap action contacts. All contact blocks are positively operated to satisfy IEC 60947-5-1.
316 Stainless steel material
IP69K rated
- RS Stock No. 2831623
- Mfr. Part No. 175301
Each
$236.58
- RS Stock No. 2831620
- Mfr. Part No. 175001
Each
$227.56
- RS Stock No. 2831621
- Mfr. Part No. 175101
Each
$218.59
- RS Stock No. 7948772
- Mfr. Part No. D4NS-2AF
Each
$101.76
Related links
- IDEM HLM-SS Series Adjustable Roller Lever Safety Limit Switch IP67 240V ac, 3A
- IDEM HLM-SS Series Short Roller Lever Safety Limit Switch IP69K 240V ac, 3A
- IDEM HLM-SS Series Pin Plunger Safety Limit Switch IP69K 240V ac, 3A
- Omron WL IP67 120V ac, 5A
- Telemecanique Sensors ZC2J Series Lever Limit Switch Metal Housing 3A
- Telemecanique Sensors Special format Series Lever Limit Switch Metal Housing 3A
- Telemecanique Sensors XCKMR Series Lever Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors XCKMR Series Lever Limit Switch IP66 240V ac, 3A












