Telemecanique Sensors ZC2J Series Lever Limit Switch, IP66, Metal Housing, 240V ac, 3A
- RS Stock No.:
- 437-057
- Mfr. Part No.:
- ZC2JY11H2
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$42.73
(exc. GST)
$47.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.73 |
*price indicative
- RS Stock No.:
- 437-057
- Mfr. Part No.:
- ZC2JY11H2
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Actuator Type | Lever | |
| IP Rating | IP66 | |
| Housing Material | Metal | |
| Switching Current | 3A | |
| Terminal Type | Screw Clamp | |
| Series | ZC2J | |
| Switching AC Voltage | 240V ac | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 250V dc | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN/IEC 60947-5-1 appendix AIEC 60947-1CSA C22.2 No 14IEC 60664 | |
| Depth | 36mm | |
| Width | 43mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Actuator Type Lever | ||
IP Rating IP66 | ||
Housing Material Metal | ||
Switching Current 3A | ||
Terminal Type Screw Clamp | ||
Series ZC2J | ||
Switching AC Voltage 240V ac | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 250V dc | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN/IEC 60947-5-1 appendix AIEC 60947-1CSA C22.2 No 14IEC 60664 | ||
Depth 36mm | ||
Width 43mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
Related links
- Telemecanique Sensors ZC2J Series Roller Lever Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors ZC2J Series Roller Lever Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors ZC2J Series Snap Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors ZC2J Series Snap Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors ZC2J Series Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors ZC2J Series Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors ZC2J Series Snap Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors ZCKJ Series Roller Lever Limit Switch Metal Housing 3A
