Carlo Gavazzi PS Series Key Safety Limit Switch, 1 NO/1 NC, IP65, Plastic Housing, 10A

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
276-3446
Mfr. Part No.:
PS42S-PT1105-T00
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Actuator Type

Key

Product Type

Safety Limit Switch

Contact Configuration

1 NO/1 NC

IP Rating

IP65

Housing Material

Plastic

Contact Type

Slow Action

Terminal Type

Screw

Switching Current

10A

Series

PS

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Depth

83mm

Standards/Approvals

CSA, EN 60947-1, EN 60947-5-1, IEC 60947-1, IEC 60947-5-1, UL 508

Width

33mm

Length

57mm

Hazardous Area Certification

No

Operating Force

15N

Mounting Orientation

Any Position

Conduit Entry

PG13.5

COO (Country of Origin):
IT
The Carlo Gavazzi Safety Limit Switches are developed in order to be used for monitoring and protection of industrial machines, without inertia, in which down time is less than access time to the dangerous area. Use on sliding or pivoting protectors. To protect operators working on dangerous machines, by opening the control circuit. Withdrawal of key by opening the mobile protector, causes immediate stopping of the machine drive. Specific limit switches ideal for monitoring and protection of light industrial machines without inertia, equipped with angular movement protectors. The detection done by the relative axis or by means of a lever.

Precise operating points

Degree of protection IP65

High mechanical resistant

Positive opening operation

Minimum actuation force or torque

Immune to electromagnetic disturbances

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy