Carlo Gavazzi PS Series Key Safety Limit Switch, 1 NO/1 NC, IP66, Metal Housing, 10A

Subtotal (1 unit)*

$115.82

(exc. GST)

$127.40

(inc. GST)

Add to Basket
Select or type quantity
Being discontinued
  • Final 2 unit(s), ready to ship from another location
Units
Per unit
1 +$115.82

*price indicative

RS Stock No.:
276-3447
Mfr. Part No.:
PS42S-PT1105-Y00
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Product Type

Safety Limit Switch

Actuator Type

Key

Contact Configuration

1 NO/1 NC

IP Rating

IP66

Housing Material

Metal

Contact Type

Slow Action

Terminal Type

Screw

Switching Current

10A

Series

PS

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Width

36mm

Depth

91.5mm

Standards/Approvals

CSA, UL 508, EN 60947-1, EN 60947-5-1, IEC 60947-1, IEC 60947-5-1

Length

59mm

Hazardous Area Certification

No

Operating Force

15N

Mounting Orientation

Any Position

Conduit Entry

PG13.5

COO (Country of Origin):
IT
The Carlo Gavazzi Safety Limit Switches are developed in order to be used for monitoring and protection of industrial machines, without inertia, in which down time is less than access time to the dangerous area. Use on sliding or pivoting protectors. To protect operators working on dangerous machines, by opening the control circuit. Withdrawal of key by opening the mobile protector, causes immediate stopping of the machine drive. Specific limit switches ideal for monitoring and protection of light industrial machines without inertia, equipped with angular movement protectors. The detection done by the relative axis or by means of a lever.

Precise operating points

Degree of protection IP65

High mechanical resistant

Positive opening operation

Minimum actuation force or torque

Immune to electromagnetic disturbances

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy