Siemens 3SE5 Series Safety Switch, 1 NO/2 NC, IP67, IP66, Metal Housing, 400V ac, 10A

Subtotal (1 unit)*

$481.54

(exc. GST)

$529.69

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$481.54

*price indicative

RS Stock No.:
272-0111
Mfr. Part No.:
3SE51620BA001CA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Safety Switch

IP Rating

IP67, IP66

Contact Configuration

1 NO/2 NC

Housing Material

Metal

Contact Type

Slow Action

Terminal Type

Screw

Switching Current

10A

Series

3SE5

Minimum Operating Temperature

-25°C

Switching AC Voltage

400V ac

Maximum Operating Temperature

85°C

Length

100mm

Depth

37.8mm

Width

56mm

Standards/Approvals

CE, CSA, IEC 81346-2, UKCA, UL

Hazardous Area Certification

No

Mounting Orientation

Any Position

Operating Force

30N

Mechanical Life

5000000Operations

Conduit Entry

M20 x 1.5

RoHS Status: Exempt

COO (Country of Origin):
DE
The Siemens basic switch for position switch 3SE51 metal enclosure wide device connection.

Screw fixing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy