RS PRO Roller Lever Limit Switch, 1 NO/1 NC, IP67, Aluminium Housing, 600V ac, 10A
- RS Stock No.:
- 269-5454
- Brand:
- RS PRO
Subtotal (1 unit)*
$718.02
(exc. GST)
$789.82
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $718.02 |
*price indicative
- RS Stock No.:
- 269-5454
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Limit Switch | |
| Actuator Type | Roller Lever | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP67 | |
| Housing Material | Aluminium | |
| Contact Type | Snap Action | |
| Switching Current | 10A | |
| Terminal Type | Screw | |
| Series | RS PRO | |
| Switching AC Voltage | 600V ac | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL/cUL listed, IEC 60947-5-1/EN 60947-5-1/UL508 -, EN50041 | |
| Hazardous Area Certification | No | |
| Mechanical Life | 10000000Operations | |
| Conduit Entry | M20 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Limit Switch | ||
Actuator Type Roller Lever | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP67 | ||
Housing Material Aluminium | ||
Contact Type Snap Action | ||
Switching Current 10A | ||
Terminal Type Screw | ||
Series RS PRO | ||
Switching AC Voltage 600V ac | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL/cUL listed, IEC 60947-5-1/EN 60947-5-1/UL508 -, EN50041 | ||
Hazardous Area Certification No | ||
Mechanical Life 10000000Operations | ||
Conduit Entry M20 | ||
- COO (Country of Origin):
- CN
RS PRO Aluminium, Roller Lever Limit Switch, SPDT, 1NO/1NC, Snap Action, Screw Terminal, Rated 10 A, 600 V ac, M20 Conduit
From RS PRO this is the global styed safety die cast aluminium limit switch range designed and engineered to provide excellent protection as a safe and reliable limit switch within many mechanical devices. As the limit switch is made from aluminium it is hard wearing, has IP67 rated protection making the limit switch suitable for indoor and outdoor use.
Adding to the RS PRO compact precision limit switch features the contact block is interchangeable, is easily wired with screw terminals with self-lifting clamps. The limit switch has 4 x 90° actuator positions plus a single M20 conduit entry. The limit switch provides a service life of 10,000,000 mechanical operations and 500,000 electrical all conforming to international standards.
Features & Benefits
What is a Limit Switch?
A Limit Switch is especially important within industrial automation and control systems providing essential information and safety measures. Designed to detect the presence or absence of an object or to monitor the position of a moving part within an industrial process, machine, or equipment. A Limit Switch ensures that a component will stop, start, or change direction when required.
Benefits and Types of Limit Switches
There are many benefits in using limit switches within mechanical and industrial environments as they provide precise control, safety, and feedback.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- RS PRO SN6 Series Roller Plunger Limit Switch IP67 600V ac, 10A
- RS PRO SN6 Series Roller Plunger Limit Switch IP67 600V ac, 10A
- RS PRO SN6 Series Coil Spring Limit Switch IP67 600V ac, 10A
- Omron WL Series Roller Lever Limit Switch IP67 600V
- RS PRO SN61 Series Roller Lever Limit Switch IP67 600V ac, 10A
- RS PRO SN2 Series Roller Lever Limit Switch IP67 600V ac, 10A
- Honeywell GLB Series Roller Lever Limit Switch IP67 600V ac, 10A
- Honeywell GLA Series Roller Lever Limit Switch IP67 600V ac, 10A
